Part Details for ORT82G5-1BM680C by Lattice Semiconductor Corporation
Results Overview of ORT82G5-1BM680C by Lattice Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ORT82G5-1BM680C Information
ORT82G5-1BM680C by Lattice Semiconductor Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for ORT82G5-1BM680C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ORT82G5-1BM680C-ND
|
DigiKey | FPGA, 1296 CLBS, 333000 GATES Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
56 In Stock |
|
$192.9700 | Buy Now |
DISTI #
86137234
|
Verical | FPGA ORCA Series 4 Family 643K Gates 10368Cells 0.16um Technology 3.3V 680-Pin PBGAM Min Qty: 2 Package Multiple: 1 Date Code: 0701 | Americas - 56 |
|
$224.9750 / $231.9375 | Buy Now |
|
Rochester Electronics | Field Programmable Gate Array, 1296 CLBs, 333000 Gates RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 56 |
|
$163.2800 / $185.5500 | Buy Now |
Part Details for ORT82G5-1BM680C
ORT82G5-1BM680C CAD Models
ORT82G5-1BM680C Part Data Attributes
|
ORT82G5-1BM680C
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ORT82G5-1BM680C
Lattice Semiconductor Corporation
Field Programmable Gate Array, 1296 CLBs, 333000 Gates, LEAD FREE, FPGA-680
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | PGA | |
Package Description | LEAD FREE, FPGA-680 | |
Pin Count | 680 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XBGA-B680 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 1296 | |
Number of Equivalent Gates | 333000 | |
Number of Terminals | 680 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1296 CLBS, 333000 GATES | |
Package Body Material | UNSPECIFIED | |
Package Code | BGA | |
Package Equivalence Code | BGA680,34X34,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 225 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for ORT82G5-1BM680C
This table gives cross-reference parts and alternative options found for ORT82G5-1BM680C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ORT82G5-1BM680C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ORT82G51BM680-DB | Lattice Semiconductor Corporation | Check for Price | Field Programmable Gate Array, 1296 CLBs, 380000 Gates, PBGA680, PLASTIC, FBGA-680 | ORT82G5-1BM680C vs ORT82G51BM680-DB |