Part Details for ORNTA2001AT1 by Vishay Intertechnologies
Results Overview of ORNTA2001AT1 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ORNTA2001AT1 Information
ORNTA2001AT1 by Vishay Intertechnologies is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for ORNTA2001AT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49R0096
|
Newark | Ornta 2K 0.1%abs 0.05%ratio T1 E3 |Vishay ORNTA2001AT1 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
ORNTA2001AT1
|
Avnet Americas | ORNTA 2K 0.1%ABS 0.05%RATIO T1 e3 - Tape and Reel (Alt: ORNTA2001AT1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.7088 / $1.8471 | Buy Now |
DISTI #
71-ORNTA2001AT1
|
Mouser Electronics | Resistor Networks & Arrays 2Kohms 0.1%ABS 0.05%RATIO RoHS: Compliant | 936 |
|
$1.8100 / $5.3800 | Buy Now |
DISTI #
ORNTA2001AT1
|
TTI | Resistor Networks & Arrays 2Kohms 0.1%ABS 0.05%RATIO RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 3000 In Stock |
|
$1.7900 | Buy Now |
DISTI #
ORNTA2001AT1.
|
TTI | Resistor Networks & Arrays 2Kohms 0.1%ABS 0.05%RATIO RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape |
Americas - 970 In Stock |
|
$2.6700 | Buy Now |
DISTI #
SMC-ORNTA2001AT1
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 548 |
|
RFQ | |
DISTI #
ORNTA2001AT1
|
Avnet Abacus | ORNTA 2K 01ABS 005RATIO T1 e3 (Alt: ORNTA2001AT1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Vyrian | Resistors | 2881 |
|
RFQ |
Part Details for ORNTA2001AT1
ORNTA2001AT1 CAD Models
ORNTA2001AT1 Part Data Attributes
|
ORNTA2001AT1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ORNTA2001AT1
Vishay Intertechnologies
Array/Network Resistor, Isolated, Thin Film, 0.4W, 2000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1915, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
Element Power Dissipation | 0.1 W | |
First Element Resistance | 2000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.73 mm | |
Package Length | 4.9 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.9 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Resistance | 2000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 2000 Ω | |
Size Code | 1915 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Temperature Coefficient Tracking | 5 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | GULL WING | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for ORNTA2001AT1
This table gives cross-reference parts and alternative options found for ORNTA2001AT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ORNTA2001AT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DFNA2001ATF | Vishay Thin Film | Check for Price | RESISTOR, NETWORK, FILM, ISOLATED, 0.4 W, SURFACE MOUNT, 1616, SOIC, ROHS COMPLIANT | ORNTA2001AT1 vs DFNA2001ATF |
ORNA2001AT5 | Vishay Intertechnologies | Check for Price | Array/Network Resistor, Isolated, Thin Film, 0.4W, 2000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1915, CHIP | ORNTA2001AT1 vs ORNA2001AT5 |
ORNTA2001AT5 | Vishay Thin Film | Check for Price | RESISTOR, NETWORK, FILM, ISOLATED, 0.4 W, SURFACE MOUNT, 1620, DIP, ROHS COMPLIANT | ORNTA2001AT1 vs ORNTA2001AT5 |
DFNA2001ATS | Vishay Thin Film | Check for Price | RESISTOR, NETWORK, FILM, ISOLATED, 0.4 W, SURFACE MOUNT, 1616, SOIC, ROHS COMPLIANT | ORNTA2001AT1 vs DFNA2001ATS |
ORNTA2001ATS | Vishay Intertechnologies | Check for Price | Array/Network Resistor, Isolated, Thin Film, 0.4W, 2000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1915, CHIP | ORNTA2001AT1 vs ORNTA2001ATS |
DFNA2001AUF | Vishay Thin Film | Check for Price | RESISTOR, NETWORK, FILM, ISOLATED, 0.4 W, SURFACE MOUNT, 1616, SOIC, ROHS COMPLIANT | ORNTA2001AT1 vs DFNA2001AUF |
ORNTA2001AT1 Frequently Asked Questions (FAQ)
-
The recommended storage condition for ORNTA2001AT1 is in a dry, cool place, away from direct sunlight and moisture, with a temperature range of -40°C to 125°C.
-
Handle the ORNTA2001AT1 by the body, avoid touching the leads or the glass surface, and use an anti-static wrist strap or mat to prevent electrostatic discharge.
-
The maximum power rating of the ORNTA2001AT1 is 2W, and it is recommended to derate the power by 1.5W for every 10°C above 50°C ambient temperature.
-
The ORNTA2001AT1 is not recommended for use in high-humidity environments above 60% RH. If used in such conditions, it may lead to reduced reliability and lifespan.
-
The recommended soldering profile for the ORNTA2001AT1 is a peak temperature of 260°C for 10 seconds, with a preheat temperature of 150°C and a cooling rate of 4°C/s.