Part Details for ORLI10G-2BM680C by Rochester Electronics LLC
Results Overview of ORLI10G-2BM680C by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ORLI10G-2BM680C Information
ORLI10G-2BM680C by Rochester Electronics LLC is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Part Details for ORLI10G-2BM680C
ORLI10G-2BM680C CAD Models
ORLI10G-2BM680C Part Data Attributes
|
ORLI10G-2BM680C
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ORLI10G-2BM680C
Rochester Electronics LLC
FPGA, PBGA680, PLASTIC, FPBGA-680
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | BGA | |
Package Description | , | |
Pin Count | 680 | |
Reach Compliance Code | unknown | |
JESD-30 Code | S-PBGA-B680 | |
Number of Terminals | 680 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | COMMERCIAL | |
Surface Mount | YES | |
Terminal Finish | NOT SPECIFIED | |
Terminal Form | BALL | |
Terminal Position | BOTTOM |