Part Details for OR4E02-3BA352C by Lattice Semiconductor Corporation
Results Overview of OR4E02-3BA352C by Lattice Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OR4E02-3BA352C Information
OR4E02-3BA352C by Lattice Semiconductor Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for OR4E02-3BA352C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-OR4E02-3BA352C-ND
|
DigiKey | FPGA, 624 CLBS, 201000 GATES Min Qty: 6 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
303 In Stock |
|
$53.1000 | Buy Now |
DISTI #
86129006
|
Verical | FPGA ORCA Series 4 Family 397K Gates 4992 Cells 0.16um Technology 1.5V 352-Pin BGA RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1101 | Americas - 300 |
|
$63.8250 | Buy Now |
|
Rochester Electronics | Field Programmable Gate Array, 624 CLBs, 201000 Gates, 420MHz, 4992-Cell PBGA352 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 303 |
|
$40.8500 / $51.0600 | Buy Now |
Part Details for OR4E02-3BA352C
OR4E02-3BA352C CAD Models
OR4E02-3BA352C Part Data Attributes
|
OR4E02-3BA352C
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
OR4E02-3BA352C
Lattice Semiconductor Corporation
Field Programmable Gate Array, 624 CLBs, 201000 Gates, 420MHz, 4992-Cell, CMOS, PBGA352, PLASTIC, BGA-352
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | PLASTIC, BGA-352 | |
Pin Count | 352 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MAXIMUM NO OF USABLE GATES IS 397000 | |
Clock Frequency-Max | 420 MHz | |
Combinatorial Delay of a CLB-Max | 0.74 ns | |
JESD-30 Code | S-PBGA-B352 | |
Length | 35 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 624 | |
Number of Equivalent Gates | 201000 | |
Number of Inputs | 262 | |
Number of Logic Cells | 4992 | |
Number of Outputs | 262 | |
Number of Terminals | 352 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 624 CLBS, 201000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA352,26X26,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 225 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 35 mm |