Part Details for OR3T207S208-DB by Lattice Semiconductor Corporation
Results Overview of OR3T207S208-DB by Lattice Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OR3T207S208-DB Information
OR3T207S208-DB by Lattice Semiconductor Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for OR3T207S208-DB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-OR3T207S208-DB-ND
|
DigiKey | FPGA, 144 CLBS, 36000 GATES Min Qty: 11 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1089 In Stock |
|
$28.1200 | Buy Now |
DISTI #
86136728
|
Verical | FPGA ORCA Series 3T Family 36K Gates 1152 Cells 0.3um Technology 3.3V 208-Pin SQFP Tray RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0001 | Americas - 1003 |
|
$27.0375 / $33.8000 | Buy Now |
DISTI #
86135152
|
Verical | FPGA ORCA Series 3T Family 36K Gates 1152 Cells 0.3um Technology 3.3V 208-Pin SQFP Tray RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0101 | Americas - 86 |
|
$27.0375 / $33.8000 | Buy Now |
|
Rochester Electronics | Field Programmable Gate Array, 144 CLBs, 36000 Gates, 1152-Cell PQFP208 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1089 |
|
$21.6300 / $27.0400 | Buy Now |
Part Details for OR3T207S208-DB
OR3T207S208-DB CAD Models
OR3T207S208-DB Part Data Attributes
|
OR3T207S208-DB
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
OR3T207S208-DB
Lattice Semiconductor Corporation
Field Programmable Gate Array, 144 CLBs, 36000 Gates, 1152-Cell, CMOS, PQFP208, PLASTIC, SQFP-208
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | PLASTIC, SQFP-208 | |
Pin Count | 208 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 885 MHz | |
Combinatorial Delay of a CLB-Max | 1.05 ns | |
JESD-30 Code | S-PQFP-G208 | |
JESD-609 Code | e0 | |
Length | 28 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 144 | |
Number of Equivalent Gates | 36000 | |
Number of Inputs | 167 | |
Number of Logic Cells | 1152 | |
Number of Outputs | 167 | |
Number of Terminals | 208 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 144 CLBS, 36000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | QFP208,1.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Peak Reflow Temperature (Cel) | 225 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 28 mm |