Part Details for OR3T1257BC432-DB by Rochester Electronics LLC
Results Overview of OR3T1257BC432-DB by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OR3T1257BC432-DB Information
OR3T1257BC432-DB by Rochester Electronics LLC is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Part Details for OR3T1257BC432-DB
OR3T1257BC432-DB CAD Models
OR3T1257BC432-DB Part Data Attributes
|
OR3T1257BC432-DB
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
OR3T1257BC432-DB
Rochester Electronics LLC
FPGA, 784 CLBS, 186000 GATES, PBGA432, PLASTIC, EBGA-432
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | BGA | |
Package Description | LBGA, | |
Pin Count | 432 | |
Reach Compliance Code | unknown | |
Combinatorial Delay of a CLB-Max | 1.05 ns | |
JESD-30 Code | S-PBGA-B432 | |
Length | 40 mm | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of CLBs | 784 | |
Number of Equivalent Gates | 186000 | |
Number of Terminals | 432 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 784 CLBS, 186000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 1.67 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NOT SPECIFIED | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 40 mm |