Part Details for OQ1112000000G by Amphenol Anytek
Results Overview of OQ1112000000G by Amphenol Anytek
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OQ1112000000G Information
OQ1112000000G by Amphenol Anytek is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for OQ1112000000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OQ1112000000G-ND
|
DigiKey | TERM BLOCK HDR 11POS 3.50MM Min Qty: 3000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3903 | Buy Now |
DISTI #
72312081
|
RS | OQ-3.5- 11P Black , CONTACT WITH TIN PLATED/ LOGO 180 Close Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5600 | RFQ |
DISTI #
ANYOQ1112000000G
|
Heilind Electronics | OQ-3.5- 11P BLACK CONTACT WI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4006 / $0.5840 | Buy Now |
DISTI #
OQ1112000000G
|
TME | Pluggable terminal block, 3.5mm, ways: 11, straight, socket, male Min Qty: 3000 | 0 |
|
$0.4540 | RFQ |
DISTI #
ANYOQ1112000000G
|
Interstate Connecting Components | OQ-3.5- 11P BLACK CONTACT WI | 0 |
|
Buy Now |