Part Details for OQ05005000J0G by Amphenol FCi
Results Overview of OQ05005000J0G by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OQ05005000J0G Information
OQ05005000J0G by Amphenol FCi is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part Details for OQ05005000J0G
OQ05005000J0G CAD Models
OQ05005000J0G Part Data Attributes
|
OQ05005000J0G
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
OQ05005000J0G
Amphenol FCi
Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Voltage | 300 V | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |
Alternate Parts for OQ05005000J0G
This table gives cross-reference parts and alternative options found for OQ05005000J0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OQ05005000J0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
OQ05004000J0G | Amphenol FCi | Check for Price | Strip Terminal Block | OQ05005000J0G vs OQ05004000J0G |
OQ05006000J0G | Amphenol FCi | Check for Price | Strip Terminal Block | OQ05005000J0G vs OQ05006000J0G |
OQ05002000J0G | Amphenol FCi | Check for Price | Strip Terminal Block | OQ05005000J0G vs OQ05002000J0G |
OQ05008000J0G | Amphenol FCi | Check for Price | Strip Terminal Block | OQ05005000J0G vs OQ05008000J0G |
OQ05000000J0G | Amphenol FCi | Check for Price | Strip Terminal Block | OQ05005000J0G vs OQ05000000J0G |