Part Details for OQ0454510000G by Anytek Technology Corporation Ltd
Results Overview of OQ0454510000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OQ0454510000G Information
OQ0454510000G by Anytek Technology Corporation Ltd is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for OQ0454510000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ0017
|
Newark | Terminal Block, R/A Header, 4Pos, Th, Gender:Header, Pitch Spacing:5.08Mm, No. Of Positions:4Positions, Rated Current:20A, Rated Voltage:300V, Block Orientation:Through Hole Right Angle, Product Range:Oq 5.08Mm Series Rohs Compliant: Yes |Amphenol Anytek OQ0454510000G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 111 |
|
$0.2210 / $0.7800 | Buy Now |
DISTI #
609-3909-ND
|
DigiKey | TERM BLOCK HDR 4POS 5.08MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
2030 In Stock |
|
$0.1960 / $0.5700 | Buy Now |
DISTI #
72298312
|
RS | OQ - 5.08 - 4P GREEN(RAL6018T) pin bright tin plated , 90 , close type Min Qty: 2100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2270 | RFQ |
DISTI #
ANYOQ0454510000G
|
Heilind Electronics | OQ 5.08 4P GREEN LOGO CLOSE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 06-508 ROHS3Compliant Tin Copper Alloy Terminal Block Header, Male Pins, Shrouded (4 Side) 90° Right Angle 12A 300V... RoHS: Compliant |
2100 In Stock |
|
$0.1736 / $0.2615 | Buy Now |
DISTI #
OQ0454510000G
|
TME | Pluggable terminal block, 5.08mm, ways: 4, angled 90°, socket Min Qty: 2100 | 0 |
|
$0.2110 | RFQ |
DISTI #
ANYOQ0454510000G
|
Interstate Connecting Components | OQ 5.08 4P GREEN LOGO CLOSE | 0 |
|
Buy Now | |
|
Master Electronics | 06-508 ROHS3Compliant Tin Copper Alloy Terminal Block Header, Male Pins, Shrouded (4 Side) 90° Right Angle 12A 300V... RoHS: Compliant |
2100 In Stock |
|
$0.1736 / $0.2615 | Buy Now |
Part Details for OQ0454510000G
OQ0454510000G CAD Models
OQ0454510000G Part Data Attributes
|
OQ0454510000G
Anytek Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
OQ0454510000G
Anytek Technology Corporation Ltd
Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANYTEK TECHNOLOGY CORP LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL94V-0, POLYETHYLENE | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; TUV; UL; VDE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |
Alternate Parts for OQ0454510000G
This table gives cross-reference parts and alternative options found for OQ0454510000G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OQ0454510000G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
OQ0454510000G Frequently Asked Questions (FAQ)
-
The recommended storage temperature for OQ0454510000G is -20°C to 40°C, with a relative humidity of 60% or less.
-
Yes, OQ0454510000G is suitable for outdoor use, but it's essential to ensure proper sealing and protection from environmental factors like moisture, dust, and extreme temperatures.
-
The typical response time of OQ0454510000G is around 10-20 milliseconds, but this may vary depending on the specific application and operating conditions.
-
Yes, OQ0454510000G is designed to operate at high frequencies, up to 100 kHz, making it suitable for applications like proximity sensing and gesture recognition.
-
To ensure ESD protection for OQ0454510000G, it's recommended to follow standard ESD handling procedures, such as using an ESD wrist strap, mat, or workstation, and storing the devices in anti-static packaging.