Part Details for OQ0412010300G by Amphenol Corporation
Results Overview of OQ0412010300G by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OQ0412010300G Information
OQ0412010300G by Amphenol Corporation is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for OQ0412010300G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OQ0412010300G
|
Avnet Americas | - Bulk (Alt: OQ0412010300G) RoHS: Compliant Min Qty: 3150 Package Multiple: 3150 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1604 / $0.1638 | Buy Now |
DISTI #
649-OQ04120103J0G
|
Mouser Electronics | Pluggable Terminal Blocks 350 TB SOCKET RA W/LATCH RoHS: Compliant | 0 |
|
$0.1730 / $0.8600 | Order Now |
DISTI #
OQ0412010300G
|
Avnet Abacus | (Alt: OQ0412010300G) RoHS: Compliant Min Qty: 3150 Package Multiple: 3150 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Vyrian | Terminals & Terminal Blocks | 1588 |
|
RFQ |
Part Details for OQ0412010300G
OQ0412010300G CAD Models
OQ0412010300G Part Data Attributes
|
OQ0412010300G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
OQ0412010300G
Amphenol Corporation
Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 111 Weeks | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |