Part Details for OQ0412000300G by Amphenol Anytek
Results Overview of OQ0412000300G by Amphenol Anytek
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OQ0412000300G Information
OQ0412000300G by Amphenol Anytek is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for OQ0412000300G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OQ0412000300G-ND
|
DigiKey | TERM BLOCK HDR 4POS 3.50MM Min Qty: 3150 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1606 | Buy Now |
DISTI #
ANYOQ0412000300G
|
Heilind Electronics | OQ-3.5- 4P BLACK NEW TYPE ROH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1443 / $0.2173 | Buy Now |
DISTI #
OQ0412000300G
|
TME | Pluggable terminal block, 3.5mm, ways: 4, straight, socket, male Min Qty: 3150 | 0 |
|
$0.1750 | RFQ |
DISTI #
ANYOQ0412000300G
|
Interstate Connecting Components | OQ-3.5- 4P BLACK NEW TYPE ROH | 0 |
|
Buy Now |