-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive digital ambient light sensor (ALS) with high-precision human-eye response 6-USON -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OPT3001DNPRQ1 by Texas Instruments is an Other Sensor/Transducer.
Other Sensors/Transducers are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-53431-1-ND
|
DigiKey | SENSOR OPT 550NM AMBIENT 6 UDFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1702 In Stock |
|
$0.8089 / $1.4200 | Buy Now |
DISTI #
595-OPT3001DNPRQ1
|
Mouser Electronics | Ambient Light Sensors Automotive digital a mbient light sensor RoHS: Compliant | 4199 |
|
$0.7750 / $1.2600 | Buy Now |
DISTI #
V72:2272_22946328
|
Arrow Electronics | Light to Digital Ambient Light Sensor Digital 1.8V/2.5V/3.3V 6-Pin USON EP T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2237 Container: Cut Strips | Americas - 2560 |
|
$0.7271 / $1.2389 | Buy Now |
DISTI #
65134137
|
Verical | Light to Digital Ambient Light Sensor Digital 1.8V/2.5V/3.3V 6-Pin USON EP T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2237 | Americas - 2560 |
|
$0.7271 / $1.0519 | Buy Now |
|
Quest Components | 24000 |
|
$2.0775 / $4.1550 | Buy Now | |
|
Chip 1 Exchange | INSTOCK | 6090 |
|
RFQ | |
|
New Advantage Corporation | SENSOR OPTO 550NM AMBIENT 6-UDFN RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 3785 |
|
$2.0500 / $2.2200 | Buy Now |
|
Vyrian | Other Function Semiconductors | 3746 |
|
RFQ | |
|
Win Source Electronics | AUTOMOTIVE DIGITAL AMBIENT LIGHT / Optical Sensor Ambient 550nm I2C 6-UDFN Exposed Pad | 215440 |
|
$0.9466 / $1.4199 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPT3001DNPRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPT3001DNPRQ1
Texas Instruments
Automotive digital ambient light sensor (ALS) with high-precision human-eye response 6-USON -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-03-27 | |
Samacsys Manufacturer | Texas Instruments | |
Body Breadth | 2 mm | |
Body Height | 0.65 mm | |
Body Length or Diameter | 2 mm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | OPEN-DRAIN | |
Output Range | 0.32 | |
Output Type | DIGITAL VOLTAGE | |
Package Body Material | PLASTIC | |
Package Equivalence Code | SOLCC6,.08,25 | |
Package Shape/Style | SQUARE | |
Screening Level | AEC-Q100 | |
Sensors/Transducers Type | AMBIENT LIGHT SENSOR | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.6 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) |
This table gives cross-reference parts and alternative options found for OPT3001DNPRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPT3001DNPRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
OPT3001DNPT | Texas Instruments | Check for Price | Digital ambient light sensor (ALS) with high-precision human-eye response 6-USON -40 to 85 | OPT3001DNPRQ1 vs OPT3001DNPT |
A recommended PCB layout for the OPT3001DNPRQ1 involves placing the device near the edge of the PCB, with the photodiode facing upwards, and keeping the surrounding area clear of components and copper traces to minimize interference.
The OPT3001DNPRQ1 is sensitive to IR light, but it can be filtered out using an IR-cut filter or a UV/IR-cut filter, which can be placed on top of the device or integrated into the PCB design.
The recommended calibration procedure involves exposing the OPT3001DNPRQ1 to a known light source, such as a calibrated lux meter, and adjusting the gain and offset registers to match the expected lux values.
The OPT3001DNPRQ1 can operate in temperatures up to 85°C, but its accuracy and sensitivity may degrade at higher temperatures. It's essential to consider the temperature coefficient and compensation when designing for high-temperature applications.
The OPT3001DNPRQ1 can detect light levels as low as 0.01 lux, but its accuracy and sensitivity may degrade at very low light levels. It's essential to consider the noise floor and signal-to-noise ratio when designing for low-light applications.