Part Details for OPR2100T by TT Electronics OPTEK Technology
Results Overview of OPR2100T by TT Electronics OPTEK Technology
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OPR2100T Information
OPR2100T by TT Electronics OPTEK Technology is an Other Optoelectronic.
Other Optoelectronics are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for OPR2100T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
365-2078-1-ND
|
DigiKey | SENSOR PHOTODIODE 890NM SMCC Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.9125 / $14.5800 | Buy Now |
DISTI #
70049006
|
RS | Six Element Smd Photodiode Array On Tape, Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$11.9400 / $14.0500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.4700 / $13.3700 | Buy Now |
DISTI #
000000000003460134
|
Sager | Photodiodes Photodiode Array | 0 |
|
Buy Now | |
|
Vyrian | Optoelectronics | 200 |
|
RFQ |
Part Details for OPR2100T
OPR2100T CAD Models
OPR2100T Part Data Attributes
|
OPR2100T
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OPR2100T
TT Electronics OPTEK Technology
Optoelectronic Device, ROHS COMPLIANT, SMD, 12 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, SMD, 12 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8541.40.80.00 | |
Configuration | COMPLEX | |
Dark Current-Max | 10 nA | |
Infrared Range | YES | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Reverse Breakdown Voltage-Min | 50 V | |
Shape | RECTANGULAR | |
Size | 9 mm |
OPR2100T Frequently Asked Questions (FAQ)
-
The recommended storage temperature for the OPR2100T is -40°C to 100°C.
-
Yes, the OPR2100T is designed to operate in humid environments, but it's recommended to follow proper sealing and encapsulation methods to prevent moisture ingress.
-
The maximum allowable voltage for the OPR2100T is 5.5V, exceeding which may cause damage to the device.
-
To ensure proper soldering, follow the recommended soldering profile and temperature guidelines, and use a solder with a melting point below 260°C.
-
Yes, the OPR2100T is designed to operate in high-temperature environments up to 125°C, but the device's performance and lifespan may be affected.