Part Details for OPR2100 by TT Electronics OPTEK Technology
Results Overview of OPR2100 by TT Electronics OPTEK Technology
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OPR2100 Information
OPR2100 by TT Electronics OPTEK Technology is an Other Optoelectronic.
Other Optoelectronics are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for OPR2100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
365-1870-ND
|
DigiKey | SENSOR PHOTODIODE 890NM SMD Min Qty: 1 Lead time: 24 Weeks Container: Tube |
698 In Stock |
|
$9.7125 / $11.5100 | Buy Now |
DISTI #
70049007
|
RS | Six Element Smd Photodiode Array, Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$8.9900 / $10.5800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.3400 / $11.4700 | Buy Now |
DISTI #
000000000003460133
|
Sager | Photodiodes Photodiode Array Min Qty: 200 | 0 |
|
$11.9500 | Buy Now |
|
Vyrian | Optoelectronics | 54 |
|
RFQ |
Part Details for OPR2100
OPR2100 CAD Models
OPR2100 Part Data Attributes
|
OPR2100
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OPR2100
TT Electronics OPTEK Technology
Optoelectronic Device, ROHS COMPLIANT, SMD, 12 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, SMD, 12 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8541.40.80.00 | |
Configuration | COMPLEX | |
Dark Current-Max | 10 nA | |
Infrared Range | YES | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Peak Wavelength | 890 nm | |
Reverse Breakdown Voltage-Min | 50 V | |
Shape | RECTANGULAR | |
Size | 9 mm | |
Surface Mount | YES |
OPR2100 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the OPR2100 is -40°C to 85°C.
-
To ensure proper soldering, use a soldering iron with a temperature of 250°C to 260°C, and apply a small amount of solder paste to the pads. Avoid applying excessive heat or pressure, which can damage the device.
-
The maximum current rating for the OPR2100 is 50 mA. Exceeding this rating may cause damage to the device.
-
To prevent electrostatic discharge (ESD) damage, handle the OPR2100 with an anti-static wrist strap or mat, and ensure that the workspace is ESD-protected.
-
Store the OPR2100 in a dry, cool place, away from direct sunlight and moisture. The recommended storage temperature range is -40°C to 30°C.