Part Details for OPI1290-040 by TT Electronics OPTEK Technology
Results Overview of OPI1290-040 by TT Electronics OPTEK Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OPI1290-040 Information
OPI1290-040 by TT Electronics OPTEK Technology is a Fiber Optic Circulator/Isolator.
Fiber Optic Circulator/Isolators are under the broader part category of Fiber Optics.
Fiber optics are thin glass strands used to transmit light signals over long distances, enabling high-speed data transfer. There are two main types—single mode and multimode fibers. Read more about Fiber Optics on our Fiber Optics part category page.
Part Details for OPI1290-040
OPI1290-040 CAD Models
OPI1290-040 Part Data Attributes
|
OPI1290-040
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OPI1290-040
TT Electronics OPTEK Technology
Isolator, Through Hole Mount, ROHS COMPLIANT, PLASTIC PACKAGE-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Body Breadth | 12.7 mm | |
Body Height | 8.89 mm | |
Body Length or Diameter | 53.8 mm | |
Fiber Optic Device Type | ISOLATOR | |
Fiber Type | POF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO |