-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wideband, ultra-low noise, voltage feedback operational amplifier with shutdown 6-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OPA847IDBVT by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH4641
|
Newark | Ic, Op Amp, Ultr Low Nose, Single, No. Of Amplifiers:1 Amplifier, Bandwidth:3.9Ghz, Slew Rate:950V/Μs, Supply Voltage Range:± 5V To ± 6V, Amplifier Case Style:Sot-23, No. Of Pins:6Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Texas Instruments OPA847IDBVT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 244 |
|
$9.8200 / $11.6200 | Buy Now |
DISTI #
296-15172-1-ND
|
DigiKey | IC OPAMP VFB 1 CIRCUIT SOT23-6 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
713 In Stock |
|
$4.0928 / $7.0800 | Buy Now |
DISTI #
595-OPA847IDBVT
|
Mouser Electronics | High Speed Operational Amplifiers Wdebnd Ult-Lo Noise Voltage Feedback A 595-OPA847IDBVR RoHS: Compliant | 0 |
|
$4.1800 / $7.0800 | Order Now |
|
Bristol Electronics | 2301 |
|
RFQ | ||
|
Quest Components | IC,OP-AMP,SINGLE,BIPOLAR,TSOP,6PIN,PLASTIC | 231 |
|
$3.2592 / $8.1480 | Buy Now |
DISTI #
OPA847IDBVT
|
TME | IC: operational amplifier, 3.9GHz, Ch: 1, SOT23-6, ±10÷12VDC Min Qty: 1 | 0 |
|
$4.7300 / $7.1000 | RFQ |
|
LCSC | Single channel 19uA 950V/us 100uV SOT-23-6 Operational Amplifier ROHS | 84 |
|
$4.6149 / $6.4515 | Buy Now |
|
New Advantage Corporation | OP-AMP, 600uV OFFSET-MAX, 3900MHz BAND WIDTH, PDSO6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 172 |
|
$3.1000 / $3.8000 | Buy Now |
|
Vyrian | Amplifiers | 385 |
|
RFQ | |
|
Win Source Electronics | Wideband, Ultra-Low Noise, Voltage-Feedback OPERATIONAL AMPLIFIER with Shutdown | 8997 |
|
$4.4405 / $6.6608 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA847IDBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA847IDBVT
Texas Instruments
Wideband, ultra-low noise, voltage feedback operational amplifier with shutdown 6-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 42 µA | |
Bias Current-Max (IIB) @25C | 39 µA | |
Common-mode Reject Ratio-Min | 95 dB | |
Common-mode Reject Ratio-Nom | 110 dB | |
Frequency Compensation | YES (AVCL>=12) | |
Input Offset Current-Max (IIO) | 0.6 µA | |
Input Offset Voltage-Max | 500 µV | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -6.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Min | 535 V/us | |
Slew Rate-Nom | 950 V/us | |
Supply Current-Max | 18.4 mA | |
Supply Voltage Limit-Max | 6.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 3900000 | |
Voltage Gain-Min | 25110 | |
Wideband | YES | |
Width | 1.6 mm |
The maximum power dissipation of the OPA847IDBVT is 670mW, which is calculated based on the maximum junction temperature (TJ) of 150°C and the thermal resistance (θJA) of 125°C/W.
To ensure stability, it's recommended to use a compensation capacitor (CC) between the output and the inverting input pins. The value of CC depends on the gain and bandwidth requirements of the application. A good starting point is to use a 10pF to 22pF capacitor.
To minimize noise and oscillations, it's recommended to use a star-ground configuration, keep the input and output traces short and away from each other, and use a solid ground plane. Additionally, decouple the power supply pins with 0.1uF capacitors and use a 10uF capacitor for bulk decoupling.
While the OPA847IDBVT can be used as a comparator, it's not the most suitable device for this application. The OPA847IDBVT is an op-amp optimized for high-speed and high-gain applications, and it may not provide the same level of accuracy and reliability as a dedicated comparator. If you need a comparator, it's recommended to use a dedicated comparator device.
The OPA847IDBVT has internal ESD protection, but it's still recommended to take precautions when handling the device. Use an anti-static wrist strap or mat, and avoid touching the device pins or handling the device in a way that could generate static electricity.