-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Power, Single-Supply, Fixed-Gain Video Buffer Amplifier 5-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OPA832IDBVT by Texas Instruments is a Buffer Amplifier.
Buffer Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH1487
|
Newark | Video Buffer Amp, Single, 80Mhz, Sot23-5, No. Of Amplifiers:1Amplifiers, Gain Bandwidth:92Mhz, Slew Rate:350V/Μs, Supply Voltage Range:1.4V To 5.5V, Amplifier Case Style:Sot-23, No. Of Pins:5Pins, Output Current:80Ma, Amplifier Rohs Compliant: Yes |Texas Instruments OPA832IDBVT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 420 |
|
$2.2900 / $2.9600 | Buy Now |
DISTI #
296-17326-1-ND
|
DigiKey | IC AMP VOLTAGE FEEDBACK SOT23-5 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
282 In Stock |
|
$1.2991 / $2.5600 | Buy Now |
DISTI #
595-OPA832IDBVT
|
Mouser Electronics | Video Amplifiers Lo-Pwr Single-Supply Fixed-Gain Video Bf A 595-OPA832IDBVR RoHS: Compliant | 276 |
|
$1.2500 / $2.5600 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 250 |
|
$1.1250 / $3.0000 | Buy Now |
|
Quest Components | 200 |
|
$1.5540 / $3.3600 | Buy Now | |
|
Quest Components | 200 |
|
$1.4000 / $4.0000 | Buy Now | |
|
Rochester Electronics | OPA832 Low-Power, Single-Supply, Fixed-Gain Video Buffer Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 5 |
|
$1.0200 / $1.2700 | Buy Now |
DISTI #
OPA832IDBVT
|
TME | IC: operational amplifier, 99MHz, Ch: 1, SOT23-5, reel,tape Min Qty: 1 | 0 |
|
$1.4400 / $2.3700 | RFQ |
|
Vyrian | Amplifiers | 245 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA832IDBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA832IDBVT
Texas Instruments
Low-Power, Single-Supply, Fixed-Gain Video Buffer Amplifier 5-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | BUFFER | |
Average Bias Current-Max (IIB) | 13 µA | |
Bias Current-Max (IIB) @25C | 10 µA | |
Common-mode Reject Ratio-Min | 72 dB | |
Common-mode Reject Ratio-Nom | 72 dB | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Min | 55 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 350 V/us | |
Supply Current-Max | 4.7 mA | |
Supply Voltage Limit-Max | 6.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 160000 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for OPA832IDBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA832IDBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
OPA832IDBVR | Texas Instruments | $1.0089 | Low-Power, Single-Supply, Fixed-Gain Video Buffer Amplifier 5-SOT-23 -40 to 85 | OPA832IDBVT vs OPA832IDBVR |
OPA832IDG4 | Texas Instruments | Check for Price | 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, GREEN, PLASTIC, SOIC-8 | OPA832IDBVT vs OPA832IDG4 |
Texas Instruments provides a recommended PCB layout in the datasheet, which includes guidelines for component placement, trace routing, and decoupling capacitors. Additionally, the TI website has a PCB layout tool that can help with designing a layout for the OPA832IDBVT.
The output capacitor selection depends on the specific application and the desired stability and settling time. A general rule of thumb is to choose a capacitor with a value between 10nF to 100nF, and a voltage rating that exceeds the maximum output voltage of the op-amp. The datasheet provides more detailed guidance on output capacitor selection.
The OPA832IDBVT is specified to operate from -40°C to 125°C, but the device's performance may degrade at higher temperatures. It's essential to consider the thermal management of the system and ensure that the junction temperature of the op-amp does not exceed 150°C. The datasheet provides more information on the device's thermal characteristics.
To reduce noise and EMI, use proper PCB layout techniques, such as separating analog and digital grounds, using shielding, and minimizing trace lengths. Additionally, consider using filters, such as RC filters or ferrite beads, to reduce high-frequency noise. The TI website has application notes and resources on noise reduction and EMI mitigation.
While the OPA832IDBVT is an op-amp, it's not recommended to use it as a comparator. The device is not designed for high-speed switching, and its output stage is not optimized for comparator applications. Texas Instruments offers dedicated comparator devices, such as the LMV761, that are better suited for comparator applications.