Part Details for OPA552FA/500G3 by Texas Instruments
Results Overview of OPA552FA/500G3 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OPA552FA/500G3 Information
OPA552FA/500G3 by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for OPA552FA/500G3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Amplifiers | 710 |
|
RFQ | |
|
Win Source Electronics | IC OPAMP GP 12MHZ DDPAK | 2950 |
|
$56.5788 / $84.8682 | Buy Now |
Part Details for OPA552FA/500G3
OPA552FA/500G3 CAD Models
OPA552FA/500G3 Part Data Attributes
|
OPA552FA/500G3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA552FA/500G3
Texas Instruments
High-Voltage, High-Current Operational Amplifiers 7-DDPAK/TO-263 -40 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | D2PAK | |
Package Description | D2PAK-7 | |
Pin Count | 7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Bias Current-Max (IIB) @25C | 0.0001 µA | |
Common-mode Reject Ratio-Nom | 102 dB | |
Frequency Compensation | YES (AVCL>=5) | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PSSO-G7 | |
JESD-609 Code | e3 | |
Length | 10.095 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -30 V | |
Neg Supply Voltage-Nom (Vsup) | -30 V | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP7H,.55,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | YES | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.955 mm | |
Slew Rate-Nom | 24 V/us | |
Supply Current-Max | 10 mA | |
Supply Voltage Limit-Max | 30 V | |
Supply Voltage-Nom (Vsup) | 30 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 12000 | |
Voltage Gain-Min | 100000 | |
Wideband | NO | |
Width | 8.89 mm |
Alternate Parts for OPA552FA/500G3
This table gives cross-reference parts and alternative options found for OPA552FA/500G3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA552FA/500G3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
OPA552PA | Texas Instruments | $2.2880 | High-current (380mA typ), high-voltage (60V), wide bandwidth (12MHz), operational amplifier 8-PDIP | OPA552FA/500G3 vs OPA552PA |
OPA552FA/500 | Texas Instruments | $3.7544 | High-current (380mA typ), high-voltage (60V), wide bandwidth (12MHz), operational amplifier 7-DDPAK/TO-263 -40 to 125 | OPA552FA/500G3 vs OPA552FA/500 |
OPA552FAKTWTG3 | Texas Instruments | Check for Price | High-current (380mA typ), high-voltage (60V), wide bandwidth (12MHz), operational amplifier 7-DDPAK/TO-263 | OPA552FA/500G3 vs OPA552FAKTWTG3 |