-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad, low-offset (10 µV), precision op amp 14-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OPA4277UA/2K5 by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-26285-1-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2378 In Stock |
|
$6.1082 / $10.3400 | Buy Now |
DISTI #
595-OPA4277UA/2K5
|
Mouser Electronics | Precision Amplifiers High Precision Oper Amplifier A 595-OPA4277UA RoHS: Compliant | 5123 |
|
$6.2400 / $10.3400 | Buy Now |
|
Bristol Electronics | 1004 |
|
RFQ | ||
|
Quest Components | IC,OP-AMP,QUAD,BIPOLAR,SOP,14PIN,PLASTIC | 6 |
|
$12.1280 / $13.6440 | Buy Now |
DISTI #
OPA4277UA/2K5
|
TME | IC: operational amplifier, 1MHz, Ch: 4, SO14, ±2÷18VDC,4÷36VDC Min Qty: 1 | 0 |
|
$7.9800 / $12.4000 | RFQ |
|
Ameya Holding Limited | Quad 1 MHz 0.8 V/µs ± 2 V to ± 18 V Operational Amplifier - SOIC- 14 | 19795 |
|
RFQ | |
DISTI #
SMC-OPA4277UA/2K5
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 66836 |
|
RFQ | |
DISTI #
OPA4277UA/2K5
|
Chip One Stop | Semiconductors RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 843 |
|
$5.6100 / $9.9200 | Buy Now |
|
Win Source Electronics | IC OPAMP GP 1MHZ 14SOIC | 48600 |
|
$1.3090 / $1.6907 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA4277UA/2K5
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA4277UA/2K5
Texas Instruments
Quad, low-offset (10 µV), precision op amp 14-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.004 µA | |
Bias Current-Max (IIB) @25C | 0.0028 µA | |
Common-mode Reject Ratio-Min | 115 dB | |
Common-mode Reject Ratio-Nom | 140 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.0028 µA | |
Input Offset Voltage-Max | 50 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.8 V/us | |
Supply Current-Max | 3.6 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 1995000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for OPA4277UA/2K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA4277UA/2K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
OPA4277PA | Texas Instruments | $5.7764 | Quad, low-offset (10 µV), precision op amp 14-PDIP | OPA4277UA/2K5 vs OPA4277PA |
OPA4277UA | Texas Instruments | $8.9531 | Quad, low-offset (10 µV), precision op amp 14-SOIC -40 to 85 | OPA4277UA/2K5 vs OPA4277UA |
OPA4277UAE4 | Texas Instruments | Check for Price | Quad, low-offset (10 µV), precision op amp 14-SOIC -40 to 85 | OPA4277UA/2K5 vs OPA4277UAE4 |
OPA4277UAG4 | Texas Instruments | Check for Price | High Precision Operational Amplifiers 14-SOIC -40 to 85 | OPA4277UA/2K5 vs OPA4277UAG4 |
OPA4277PA | Burr-Brown Corp | Check for Price | Operational Amplifier, 4 Func, 100uV Offset-Max, BIPolar, PDIP14, DIP-14 | OPA4277UA/2K5 vs OPA4277PA |
OPA4277UA | Burr-Brown Corp | Check for Price | Operational Amplifier, 4 Func, 100uV Offset-Max, BIPolar, PDSO14, SO-14 | OPA4277UA/2K5 vs OPA4277UA |
OPA4277PAG4 | Texas Instruments | Check for Price | High Precision Operational Amplifiers 14-PDIP | OPA4277UA/2K5 vs OPA4277PAG4 |
The maximum power dissipation of OPA4277UA/2K5 is 670mW. However, it's recommended to keep the junction temperature below 150°C to ensure reliable operation.
To minimize noise and ensure optimal performance, it's recommended to follow good PCB layout practices such as separating analog and digital grounds, using a solid ground plane, and keeping the input and output traces short and symmetrical.
The recommended capacitor value for the bypass capacitor is 0.1uF to 1uF, depending on the specific application and noise requirements.
Yes, OPA4277UA/2K5 is rated for operation from -40°C to 125°C. However, the device's performance and reliability may degrade at high temperatures, so it's recommended to derate the device accordingly.
To protect the OPA4277UA/2K5 from ESD, it's recommended to follow proper handling and storage procedures, such as using anti-static bags and wrist straps, and designing the PCB with ESD protection in mind.