Part Details for OPA4277UA/2K5 by Burr-Brown Corp
Results Overview of OPA4277UA/2K5 by Burr-Brown Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OPA4277UA/2K5 Information
OPA4277UA/2K5 by Burr-Brown Corp is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OPA4277UA/2K5E4 | Texas Instruments | High Precision Operational Amplifiers 14-SOIC -40 to 85 | |
OPA4277UA | Texas Instruments | High Precision Operational Amplifiers 14-SOIC -40 to 85 | |
OPA4277UA/2K5 | Texas Instruments | High Precision Operational Amplifiers 14-SOIC -40 to 85 |
Part Details for OPA4277UA/2K5
OPA4277UA/2K5 CAD Models
OPA4277UA/2K5 Part Data Attributes
|
OPA4277UA/2K5
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
OPA4277UA/2K5
Burr-Brown Corp
Operational Amplifier, 4 Func, 100uV Offset-Max, BIPolar, PDSO14, SO-14
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BURR-BROWN CORP | |
Package Description | SO-14 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.004 µA | |
Bias Current-Max (IIB) @25C | 0.0028 µA | |
Common-mode Reject Ratio-Nom | 140 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 100 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Low-Offset | YES | |
Micropower | YES | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 0.8 V/us | |
Supply Current-Max | 3.6 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 1995000 |
Alternate Parts for OPA4277UA/2K5
This table gives cross-reference parts and alternative options found for OPA4277UA/2K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA4277UA/2K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
OPA4277PA | Texas Instruments | $5.7764 | Quad, low-offset (10 µV), precision op amp 14-PDIP | OPA4277UA/2K5 vs OPA4277PA |
OPA4277UA | Texas Instruments | $8.9531 | Quad, low-offset (10 µV), precision op amp 14-SOIC -40 to 85 | OPA4277UA/2K5 vs OPA4277UA |
OPA4277PA | Burr-Brown Corp | Check for Price | Operational Amplifier, 4 Func, 100uV Offset-Max, BIPolar, PDIP14, DIP-14 | OPA4277UA/2K5 vs OPA4277PA |
OPA4277UAG4 | Texas Instruments | Check for Price | High Precision Operational Amplifiers 14-SOIC -40 to 85 | OPA4277UA/2K5 vs OPA4277UAG4 |
OPA4277UA | Burr-Brown Corp | Check for Price | Operational Amplifier, 4 Func, 100uV Offset-Max, BIPolar, PDSO14, SO-14 | OPA4277UA/2K5 vs OPA4277UA |
OPA4277PAG4 | Texas Instruments | Check for Price | High Precision Operational Amplifiers 14-PDIP | OPA4277UA/2K5 vs OPA4277PAG4 |
OPA4277UAE4 | Texas Instruments | Check for Price | Quad, low-offset (10 µV), precision op amp 14-SOIC -40 to 85 | OPA4277UA/2K5 vs OPA4277UAE4 |