-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad, 36-V, low power, all-purpose amplifier with mux-friendly input 14-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OPA4196IDR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-48943-1-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4628 In Stock |
|
$1.6133 / $3.1000 | Buy Now |
DISTI #
595-OPA4196IDR
|
Mouser Electronics | Operational Amplifiers - Op Amps 36V Low Power All-P urposeAmplifier A 595-OPA4196ID RoHS: Compliant | 2127 |
|
$1.5800 / $3.1000 | Buy Now |
|
Quest Components | 1 |
|
$2.5200 / $3.3600 | Buy Now | |
DISTI #
OPA4196IDR
|
TME | IC: operational amplifier, 2.5MHz, Ch: 4, SO14, reel,tape, IB: 20pA Min Qty: 1 | 0 |
|
$2.0900 / $3.2600 | RFQ |
DISTI #
OPA4196IDR
|
Chip One Stop | Semiconductors RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 2150 |
|
$1.8300 / $2.9700 | Buy Now |
|
Cytech Systems Limited | IC OPAMP GP 4 CIRCUIT 14SOIC | 2500 |
|
RFQ | |
|
LCSC | QUAD 5pA 7V/us 2.5MHz SOIC-14 Operational Amplifier ROHS | 25 |
|
$1.6158 / $1.9195 | Buy Now |
|
Vyrian | Amplifiers | 7554 |
|
RFQ | |
|
Win Source Electronics | IC OPAMP GP 4 CIRCUIT 14SOIC | 6490 |
|
$1.9007 / $2.8509 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA4196IDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA4196IDR
Texas Instruments
Quad, 36-V, low power, all-purpose amplifier with mux-friendly input 14-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOIC-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-07-17 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.00001999 µA | |
Bias Current-Max (IIB) @25C | 0.00002 µA | |
Common-mode Reject Ratio-Min | 120 dB | |
Common-mode Reject Ratio-Nom | 140 dB | |
Input Offset Voltage-Max | 100 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -3 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 5.5 V/us | |
Supply Current-Max | 0.8 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 2500 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for OPA4196IDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA4196IDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
OPA4196ID | Texas Instruments | $1.9070 | Quad, 36-V, low power, all-purpose amplifier with mux-friendly input 14-SOIC -40 to 125 | OPA4196IDR vs OPA4196ID |
A good PCB layout for OPA4196IDR involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated ground plane is recommended.
The choice of gain resistors depends on the desired gain and bandwidth. A good starting point is to use the recommended values in the datasheet, and then adjust them based on the specific application requirements. It's also important to consider the resistor noise and tolerance.
The maximum power dissipation of OPA4196IDR is dependent on the ambient temperature and the thermal resistance of the package. According to the datasheet, the maximum power dissipation is 1.4W at 25°C ambient temperature. However, this value can be derated at higher temperatures.
Yes, OPA4196IDR is rated for operation up to 125°C. However, the device's performance and reliability may degrade at high temperatures. It's essential to consider the thermal management and ensure that the device is operated within its recommended specifications.
To protect OPA4196IDR from EMI, use a shielded enclosure, keep the device away from high-frequency sources, and use a common-mode choke or ferrite beads on the input and output lines. Additionally, use a low-pass filter or a shielding material to reduce radiated emissions.