-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision (0.025mV), low noise (7.5nV/rtHz), low quiescent current (760uA) op amp 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OPA376AIDBVT by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-21982-1-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
2559 In Stock |
|
$1.0180 / $2.0500 | Buy Now |
DISTI #
595-OPA376AIDBVT
|
Mouser Electronics | Precision Amplifiers Prec Low Noise Low I q Op Amp A 595-OPA376AIDBVR RoHS: Compliant | 2293 |
|
$1.0400 / $2.0500 | Buy Now |
DISTI #
V72:2272_07308831
|
Arrow Electronics | Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2311 Container: Cut Strips | Americas - 132 |
|
$1.0373 / $2.0199 | Buy Now |
DISTI #
69833816
|
Verical | Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2311 | Americas - 132 |
|
$1.0373 / $2.0199 | Buy Now |
DISTI #
OPA376AIDBVT
|
TME | IC: operational amplifier, 5.5MHz, Ch: 1, SOT23-5, reel,tape Min Qty: 1 | 0 |
|
$1.2500 / $2.1300 | RFQ |
|
NexGen Digital | 1 |
|
RFQ | ||
DISTI #
OPA376AIDBVT
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 191 |
|
$0.9140 / $1.9300 | Buy Now |
|
Cytech Systems Limited | IC OPAMP GP 1 CIRCUIT SOT23-5 | 250 |
|
RFQ | |
|
Vyrian | Amplifiers | 10241 |
|
RFQ | |
|
Win Source Electronics | IC OPAMP GP 5.5MHZ RRO SOT23-5 | 36720 |
|
$0.3081 / $0.3978 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA376AIDBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA376AIDBVT
Texas Instruments
Precision (0.025mV), low noise (7.5nV/rtHz), low quiescent current (760uA) op amp 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00001 µA | |
Bias Current-Max (IIB) @25C | 0.00001 µA | |
Common-mode Reject Ratio-Min | 76 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00001 µA | |
Input Offset Voltage-Max | 25 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 2 V/us | |
Supply Current-Max | 0.95 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 2.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 5500 | |
Voltage Gain-Min | 1000000 | |
Wideband | NO | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for OPA376AIDBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA376AIDBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
OPA376AIDBVRG4 | Texas Instruments | Check for Price | Precision (0.025mV), low noise (7.5nV/rtHz), low quiescent current (760uA) op amp 5-SOT-23 -40 to 125 | OPA376AIDBVT vs OPA376AIDBVRG4 |
OPA376AIDBVTG4 | Texas Instruments | Check for Price | Precision (0.025mV), low noise (7.5nV/rtHz), low quiescent current (760uA) op amp 5-SOT-23 -40 to 125 | OPA376AIDBVT vs OPA376AIDBVTG4 |
A good PCB layout for OPA376AIDBVT involves keeping the input and output traces short and away from noise sources, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated analog ground plane is recommended.
To ensure stability, ensure that the gain resistor (Rg) is less than or equal to 1 kΩ, and the feedback capacitor (Cf) is less than or equal to 10 pF. Also, use a low-ESR capacitor for decoupling and keep the layout compact to minimize parasitic inductance.
The maximum power dissipation of OPA376AIDBVT is 440 mW. However, this can be limited by the thermal resistance of the package and the ambient temperature. Ensure that the device is properly heat-sinked and the ambient temperature is within the recommended operating range.
Yes, OPA376AIDBVT is rated for operation up to 125°C. However, the device's performance may degrade at high temperatures, and the maximum junction temperature should not exceed 150°C. Ensure that the device is properly heat-sinked and the ambient temperature is within the recommended operating range.
To protect OPA376AIDBVT from EMI, use a shielded enclosure, keep the device away from noise sources, and use a common-mode choke or ferrite bead on the input lines. Also, ensure that the PCB layout is compact and the device is properly decoupled.