-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Enhanced Product Single-Supply, Rail-to-Rail Operational Amplifiers MicroAmplifier™ Series 5-SOT-23 -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OPA340MDBVTEP by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-OPA340MDBVTEPCT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.0625 / $6.2900 | Buy Now |
DISTI #
595-OPA340MDBVTEP
|
Mouser Electronics | Operational Amplifiers - Op Amps EP Sgl-Supply R-R Op Amp RoHS: Compliant | 2690 |
|
$3.6700 / $6.2900 | Buy Now |
DISTI #
V86:2349_07480079
|
Arrow Electronics | Op Amp Single Low Offset Voltage Amplifier R-R I/O 5V 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2316 | Americas - 15 |
|
$3.4600 / $6.2060 | Buy Now |
DISTI #
74090877
|
Verical | Op Amp Single Low Offset Voltage Amplifier R-R I/O 5V 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2316 | Americas - 15 |
|
$6.2774 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 9 |
|
$4.0768 / $6.2720 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 1 FUNC, 500UV OFFSET-MAX, CMOS, PDSO5 | 7 |
|
$4.2000 / $8.4000 | Buy Now |
DISTI #
OPA340MDBVTEP
|
TME | IC: operational amplifier, 5.5MHz, Ch: 1, SOT23-5, reel,tape Min Qty: 1 | 0 |
|
$4.7700 / $7.1600 | RFQ |
|
LCSC | 5.5MHz 0.2pA Single channel SOT-23-5 Precision Op Amps ROHS | 1 |
|
$4.2037 / $5.9918 | Buy Now |
|
Win Source Electronics | IC OPAMP GP 1 CIRCUIT SOT23-5 / General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5 | 1700 |
|
$4.9530 / $6.3975 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA340MDBVTEP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA340MDBVTEP
Texas Instruments
Enhanced Product Single-Supply, Rail-to-Rail Operational Amplifiers MicroAmplifier™ Series 5-SOT-23 -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0005 µA | |
Bias Current-Max (IIB) @25C | 0.0005 µA | |
Common-mode Reject Ratio-Min | 78 dB | |
Common-mode Reject Ratio-Nom | 92 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.0006 µA | |
Input Offset Voltage-Max | 500 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 6 V/us | |
Supply Current-Max | 0.95 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Dose | 38535Q/M;38534H;883B V | |
Unity Gain BW-Nom | 5500 | |
Voltage Gain-Min | 39810 | |
Wideband | NO | |
Width | 1.6 mm |
A good PCB layout for OPA340MDBVTEP involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated ground plane is recommended.
To ensure EMI compliance, use a shielded enclosure, keep the PCB away from radiating sources, and use EMI filters or common-mode chokes on the input and output lines. Additionally, follow good PCB layout practices and use a low-pass filter on the output.
The maximum power dissipation of OPA340MDBVTEP is dependent on the ambient temperature and the thermal resistance of the package. According to the datasheet, the maximum power dissipation is 1.4W at 25°C ambient temperature. However, this value can be derated based on the actual operating conditions.
OPA340MDBVTEP is rated for operation up to 125°C. However, the device's performance and reliability may degrade at high temperatures. It's essential to consider the thermal management and derate the power dissipation accordingly to ensure reliable operation.
To troubleshoot oscillations or instability issues, check the PCB layout for parasitic capacitance and inductance, ensure proper decoupling, and verify that the input and output impedances are matched. Also, check for voltage supply noise and ensure that the device is operated within its recommended operating conditions.