Part Details for OPA336N by Burr-Brown Corp
Results Overview of OPA336N by Burr-Brown Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OPA336N Information
OPA336N by Burr-Brown Corp is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for OPA336N
OPA336N CAD Models
OPA336N Part Data Attributes
|
OPA336N
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
OPA336N
Burr-Brown Corp
Operational Amplifier, 1 Func, 125uV Offset-Max, CMOS, PDSO5, PLASTIC, SOT-23, 5 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BURR-BROWN CORP | |
Package Description | PLASTIC, SOT-23, 5 PIN | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00006 µA | |
Bias Current-Max (IIB) @25C | 0.00001 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 125 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 0.03 V/us | |
Supply Current-Max | 0.036 mA | |
Supply Voltage Limit-Max | 7.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 100 | |
Voltage Gain-Min | 31600 | |
Wideband | NO | |
Width | 1.6 mm |
Alternate Parts for OPA336N
This table gives cross-reference parts and alternative options found for OPA336N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA336N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
OPA336NA/250G4 | Texas Instruments | $1.0738 | Single-Supply, MicroPower CMOS Operational Amplifiers MicroAmplifier™ Series 5-SOT-23 | OPA336N vs OPA336NA/250G4 |
OPA336NA/250 | Texas Instruments | $1.1415 | Single-Supply, MicroPower CMOS Operational Amplifiers MicroAmplifier™ Series 5-SOT-23 | OPA336N vs OPA336NA/250 |
OPA336N | Texas Instruments | Check for Price | OP-AMP, 125uV OFFSET-MAX, 0.1MHz BAND WIDTH, PDSO5, PLASTIC, SOT-23, 5 PIN | OPA336N vs OPA336N |
OPA336N-3K | Rochester Electronics LLC | Check for Price | OP-AMP, 125uV OFFSET-MAX, 0.1MHz BAND WIDTH, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | OPA336N vs OPA336N-3K |
OPA336NA | Burr-Brown Corp | Check for Price | Operational Amplifier, 1 Func, 500uV Offset-Max, CMOS, PDSO5, PLASTIC, SOT-23, 5 PIN | OPA336N vs OPA336NA |
OPA336N/3KG4 | Texas Instruments | Check for Price | Single-Supply, MicroPower CMOS Operational Amplifiers MicroAmplifier™ Series 5-SOT-23 | OPA336N vs OPA336N/3KG4 |
OPA336N/250G4 | Texas Instruments | Check for Price | Single-Supply, MicroPower CMOS Operational Amplifiers MicroAmplifier™ Series 5-SOT-23 | OPA336N vs OPA336N/250G4 |
OPA336NA/250 | Burr-Brown Corp | Check for Price | Operational Amplifier, 1 Func, 500uV Offset-Max, CMOS, PDSO5, SOT-23, 5 PIN | OPA336N vs OPA336NA/250 |
OPA336N/3K | Burr-Brown Corp | Check for Price | Operational Amplifier, 1 Func, 125uV Offset-Max, CMOS, PDSO5, SOT-23, 5 PIN | OPA336N vs OPA336N/3K |
OPA336NA/3K | Burr-Brown Corp | Check for Price | Operational Amplifier, 1 Func, 500uV Offset-Max, CMOS, PDSO5, SOT-23, 5 PIN | OPA336N vs OPA336NA/3K |