-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single, 1.8-V, 35-µA, micropower, precision, zero drift CMOS op amp 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OPA330AIDBVRG4 by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-OPA330AIDBVRG4
|
Mouser Electronics | Precision Amplifiers Lo Cost Prec CMOS Op Amp Zero Drift A 595-OPA330AIDBVR RoHS: Compliant | 0 |
|
$0.8970 / $0.9280 | Order Now |
|
Vyrian | Amplifiers | 921 |
|
RFQ | |
|
Win Source Electronics | 50mV VOS, 0.25mV/°C, 35mA CMOS OPERATIONAL AMPLIFIERS Zerø-Drift Series | 88060 |
|
$0.2792 / $0.3605 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA330AIDBVRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA330AIDBVRG4
Texas Instruments
Single, 1.8-V, 35-µA, micropower, precision, zero drift CMOS op amp 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0005 µA | |
Bias Current-Max (IIB) @25C | 0.0005 µA | |
Common-mode Reject Ratio-Min | 100 dB | |
Common-mode Reject Ratio-Nom | 115 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.001 µA | |
Input Offset Voltage-Max | 50 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 0.16 V/us | |
Supply Current-Max | 0.035 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 350 | |
Voltage Gain-Min | 100000 | |
Wideband | NO | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for OPA330AIDBVRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA330AIDBVRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
OPA330AIDBVR | Texas Instruments | $1.5366 | Single, 1.8-V, 35-µA, micropower, precision, zero drift CMOS op amp 5-SOT-23 -40 to 125 | OPA330AIDBVRG4 vs OPA330AIDBVR |
Texas Instruments provides a recommended PCB layout in the datasheet, which includes guidelines for component placement, routing, and grounding to minimize noise and ensure optimal performance.
The OPA330AIDBVRG4 has built-in ESD protection, but it's still important to follow proper handling and storage procedures to prevent damage. Use an anti-static wrist strap, mat, or packaging materials, and avoid touching the device's pins.
The OPA330AIDBVRG4 is rated for operation up to 125°C, but its performance may degrade at higher temperatures. Ensure proper thermal management, such as heat sinking and airflow, to maintain reliable operation.
Choose capacitors with low equivalent series resistance (ESR) and high frequency stability. For input capacitors, use values between 10nF to 100nF, and for output capacitors, use values between 100nF to 1uF. Consult the datasheet for specific recommendations.
Use a 10uF to 22uF ceramic capacitor in parallel with a 1uF to 10uF electrolytic capacitor, placed as close as possible to the device's power pins. This helps to filter out noise and ensure stable operation.