-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive qualified, precision, zero-crossover, 20-MHz, 0.9-pA Ib, RRIO, CMOS operational amplifier 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OPA320AQDBVTQ1 by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-52674-1-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5729 In Stock |
|
$1.5438 / $2.9900 | Buy Now |
DISTI #
595-OPA320AQDBVTQ1
|
Mouser Electronics | Precision Amplifiers Automotive qualified precision zero-cr A 595-OPA320AQDBVRQ1 RoHS: Compliant | 20721 |
|
$1.4900 / $2.9900 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 75 |
|
$1.3440 / $2.6880 | Buy Now |
|
Quest Components | 60 |
|
$1.8000 / $3.6000 | Buy Now | |
DISTI #
OPA320AQDBVTQ1
|
TME | IC: operational amplifier, 20MHz, Ch: 1, SOT23-5, reel,tape Min Qty: 1 | 0 |
|
$2.0900 / $3.1300 | RFQ |
|
LCSC | Single channel 0.9pA 10V/us 150uV SOT-23-5 Operational Amplifier ROHS | 10 |
|
$3.3618 / $3.5553 | Buy Now |
|
Vyrian | Amplifiers | 16358 |
|
RFQ | |
|
Win Source Electronics | IC OP AMP GP RR 20MHZ SOT23-5 | 20439 |
|
$1.6683 / $2.5024 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA320AQDBVTQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA320AQDBVTQ1
Texas Instruments
Automotive qualified, precision, zero-crossover, 20-MHz, 0.9-pA Ib, RRIO, CMOS operational amplifier 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
Date Of Intro | 2016-12-18 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 9e-7 µA | |
Bias Current-Max (IIB) @25C | 9e-7 µA | |
Common-mode Reject Ratio-Min | 100 dB | |
Common-mode Reject Ratio-Nom | 114 dB | |
Input Offset Voltage-Max | 150 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 10 V/us | |
Supply Current-Max | 1.6 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 20000 | |
Width | 1.6 mm |
The maximum power dissipation of the OPA320AQDBVTQ1 is 670mW, which is calculated based on the maximum junction temperature (TJ) of 150°C and the thermal resistance (θJA) of 125°C/W.
To ensure stability, it's essential to follow proper PCB layout practices, use a low-ESR capacitor for decoupling, and consider adding a capacitor in parallel with the feedback resistor to reduce oscillations.
The recommended input voltage range for the OPA320AQDBVTQ1 is between 1.8V and 5.5V, although the device can operate with input voltages as low as 1.7V and as high as 5.6V.
Yes, the OPA320AQDBVTQ1 is rated for operation from -40°C to 125°C, making it suitable for high-temperature applications. However, the device's performance may degrade at extreme temperatures.
The gain resistor values for the OPA320AQDBVTQ1 depend on the desired gain and bandwidth. A good starting point is to use the gain resistor values recommended in the datasheet, and then adjust them based on the specific application requirements.