-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision, zero-crossover, 20-MHz, 0.9-pA Ib, RRIO, CMOS operational amplifier 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OPA320AIDBVR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OPA320AIDBVR | Texas Instruments | Precision, Zero-Crossover, 20MHz, 0.9pA Ib, RRIO, CMOS Operational Amplifier 5-SOT-23 -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-29480-1-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6213 In Stock |
|
$1.1262 / $2.2400 | Buy Now |
DISTI #
595-OPA320AIDBVR
|
Mouser Electronics | Precision Amplifiers PRECISION 20MHZ RRIO CMOS OP AMP A 595-OPA320AIDBVT RoHS: Compliant | 6141 |
|
$1.1000 / $2.2400 | Buy Now |
DISTI #
J56:1989_03615808
|
Arrow Electronics | Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2433 | Europe - 9000 |
|
$1.0720 | Buy Now |
DISTI #
V72:2272_07308510
|
Arrow Electronics | Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2420 Container: Cut Strips | Americas - 2156 |
|
$1.0720 / $2.2078 | Buy Now |
DISTI #
86219905
|
Verical | Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2420 | Americas - 2156 |
|
$1.0720 / $2.2078 | Buy Now |
|
Quest Components | OP-AMP, 150 UV OFFSET-MAX, 20 MHZ BAND WIDTH, PDSO5 | 2164 |
|
$0.7546 / $2.7440 | Buy Now |
|
Quest Components | OP-AMP, 150 UV OFFSET-MAX, 20 MHZ BAND WIDTH, PDSO5 | 1 |
|
$50.0000 | Buy Now |
DISTI #
OPA320AIDBVR
|
TME | IC: operational amplifier, 20MHz, Ch: 1, SOT23-5, ±1.8÷5.5VDC Min Qty: 1 | 0 |
|
$1.4000 / $2.2700 | RFQ |
DISTI #
OPA320AIDBVR
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 2885 |
|
$1.2800 / $2.1100 | Buy Now |
|
Cytech Systems Limited | IC OPAMP GP 1 CIRCUIT SOT23-5 | 57000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA320AIDBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA320AIDBVR
Texas Instruments
Precision, zero-crossover, 20-MHz, 0.9-pA Ib, RRIO, CMOS operational amplifier 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 9e-7 µA | |
Bias Current-Max (IIB) @25C | 9e-7 µA | |
Common-mode Reject Ratio-Min | 100 dB | |
Common-mode Reject Ratio-Nom | 114 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 9e-7 µA | |
Input Offset Voltage-Max | 150 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 10 V/us | |
Supply Current-Max | 1.6 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 20000 | |
Voltage Gain-Min | 63100 | |
Wideband | NO | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for OPA320AIDBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA320AIDBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
OPA320AIDBVT | Texas Instruments | $2.1554 | Precision, zero-crossover, 20-MHz, 0.9-pA Ib, RRIO, CMOS operational amplifier 5-SOT-23 -40 to 125 | OPA320AIDBVR vs OPA320AIDBVT |
The maximum power dissipation of the OPA320AIDBVR is 670mW, which is calculated based on the maximum junction temperature (TJ) of 150°C and the thermal resistance (θJA) of 125°C/W.
To ensure stability, it's recommended to use a compensation capacitor (CF) between the output and the inverting input pins. The value of CF depends on the gain and bandwidth requirements of the application. A good starting point is to use a capacitor value of 2-10pF.
To minimize noise and ensure optimal performance, it's recommended to follow a star-ground layout, keep the input and output traces short and symmetrical, and avoid running digital signals near the op-amp's analog signals.
Yes, the OPA320AIDBVR can be used in a single-supply configuration. However, the input common-mode voltage range is limited to VCC-1.5V to VCC+0.5V. To ensure proper operation, the input signal should be biased within this range.
To protect the OPA320AIDBVR from ESD, it's recommended to use ESD protection devices such as TVS diodes or ESD arrays on the input and output pins. Additionally, follow proper handling and storage procedures to prevent ESD damage.