-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single, 5.5-V, 3-MHz, low noise (4.6-nV/√Hz), RRIO operational amplifier 5-SC70 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OPA314AIDCKT by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OPA314AIDCKT | Texas Instruments | 3MHz, Low-Power, Low-Noise, RRI/O, 1.8V CMOS Operational Amplifier 5-SC70 -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-34846-1-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SC70-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9723 In Stock |
|
$0.5200 / $1.2100 | Buy Now |
DISTI #
595-OPA314AIDCKT
|
Mouser Electronics | Operational Amplifiers - Op Amps 3MHz Low-Pwr Low- No ise RRIO 1.8V CMOS A 595-OPA314AIDCKR RoHS: Compliant | 35277 |
|
$0.5200 / $1.2100 | Buy Now |
DISTI #
OPA314AIDCKT
|
TME | IC: operational amplifier, 3MHz, Ch: 1, SC70-5, reel,tape, IB: 600pA Min Qty: 1 | 0 |
|
$0.7600 / $1.1300 | RFQ |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
DISTI #
OPA314AIDCKT
|
Chip One Stop | Op Amp Single GP R-R I/O ツア2.75V/5.5V 5-Pin SC-70 T/R RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 479 |
|
$0.4300 / $1.1600 | Buy Now |
|
LCSC | Single channel 10pA 2.3V/us 2.5mV SC-70-5 Operational Amplifier ROHS | 21 |
|
$0.7939 / $0.8302 | Buy Now |
|
Vyrian | Amplifiers | 147816 |
|
RFQ | |
|
Win Source Electronics | IC OPAMP GP 3MHZ RRO SC70-5 | 55000 |
|
$0.7484 / $0.9667 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA314AIDCKT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA314AIDCKT
Texas Instruments
Single, 5.5-V, 3-MHz, low noise (4.6-nV/√Hz), RRIO operational amplifier 5-SC70 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0006 µA | |
Bias Current-Max (IIB) @25C | 0.00001 µA | |
Common-mode Reject Ratio-Min | 66 dB | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.0006 µA | |
Input Offset Voltage-Max | 2500 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 1.5 V/us | |
Supply Current-Max | 0.21 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 3000 | |
Voltage Gain-Min | 31620 | |
Wideband | NO | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for OPA314AIDCKT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA314AIDCKT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
OPA314AIDCKR | Texas Instruments | $0.6474 | Single, 5.5-V, 3-MHz, low noise (4.6-nV/√Hz), RRIO operational amplifier 5-SC70 -40 to 125 | OPA314AIDCKT vs OPA314AIDCKR |
The maximum power dissipation of the OPA314AIDCKT is 670mW, which is calculated based on the maximum junction temperature (TJ) of 150°C and the thermal resistance (θJA) of 125°C/W.
To ensure stability, it's essential to follow proper PCB layout practices, minimize parasitic capacitance, and use a compensation capacitor (if necessary) as recommended in the datasheet. Additionally, consider using a series resistor (Rs) to isolate the op-amp input from the capacitive load.
The recommended input impedance for the OPA314AIDCKT is ≥1kΩ to ensure optimal performance and minimize input bias current effects.
While the OPA314AIDCKT can be used as a comparator, it's not the most suitable choice due to its relatively slow slew rate (0.5V/μs) and limited output current (±50mA). A dedicated comparator like the LM339 or TLV7031 might be a better option for comparator applications.
To protect the OPA314AIDCKT from overvoltage, use voltage clamping diodes (e.g., 1N4148) or a voltage regulator (e.g., TLV703) to limit the input voltage to the recommended maximum of ±16.5V.