-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single, 5.5-V, 3-MHz, low noise (4.6-nV/√Hz), RRIO operational amplifier 5-SC70 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OPA314AIDCKR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-39123-1-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SC70-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12634 In Stock |
|
$0.4604 / $1.0300 | Buy Now |
DISTI #
595-OPA314AIDCKR
|
Mouser Electronics | Operational Amplifiers - Op Amps 3MHz Low-Pwr Low- No ise RRIO 1.8V CMOS A 595-OPA314AIDCKT RoHS: Compliant | 22520 |
|
$0.4500 / $1.0300 | Buy Now |
DISTI #
J56:1989_06070715
|
Arrow Electronics | Op Amp Single Low Noise Amplifier R-R I/O ±2.75V/5.5V 5-Pin SC-70 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2432 | Europe - 195000 |
|
$0.4164 / $0.4442 | Buy Now |
DISTI #
OPA314AIDCKR
|
TME | IC: operational amplifier, 3MHz, Ch: 1, SC70-5, reel,tape, IB: 600pA Min Qty: 1 | 0 |
|
$0.5900 / $0.9500 | RFQ |
|
Chip 1 Exchange | INSTOCK | 2405 |
|
RFQ | |
|
Cytech Systems Limited | IC OPAMP GP 1 CIRCUIT SC70-5 | 3000 |
|
RFQ | |
|
LCSC | Single channel 0.2pA 1.5V/us 3MHz SC-70-5 Operational Amplifier ROHS | 228 |
|
$0.3657 / $0.7011 | Buy Now |
|
Vyrian | Amplifiers | 111377 |
|
RFQ | |
|
Win Source Electronics | IC OPAMP GP 3MHZ RRO SC70-5 | 60000 |
|
$0.3972 / $0.5130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA314AIDCKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA314AIDCKR
Texas Instruments
Single, 5.5-V, 3-MHz, low noise (4.6-nV/√Hz), RRIO operational amplifier 5-SC70 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0006 µA | |
Bias Current-Max (IIB) @25C | 0.00001 µA | |
Common-mode Reject Ratio-Min | 66 dB | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.0006 µA | |
Input Offset Voltage-Max | 2500 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 1.5 V/us | |
Supply Current-Max | 0.21 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 3000 | |
Voltage Gain-Min | 31620 | |
Wideband | NO | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for OPA314AIDCKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA314AIDCKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
OPA314AIDCKT | Texas Instruments | $0.7779 | Single, 5.5-V, 3-MHz, low noise (4.6-nV/√Hz), RRIO operational amplifier 5-SC70 -40 to 125 | OPA314AIDCKR vs OPA314AIDCKT |
A good PCB layout for OPA314AIDCKR involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated analog ground plane is recommended.
To ensure stability, ensure that the gain is set to a value that does not exceed the recommended maximum gain, and that the feedback resistors are chosen to minimize phase shift. Additionally, adding a capacitor in parallel with the feedback resistor can help improve stability.
The maximum power dissipation of OPA314AIDCKR is 670mW. However, this value can be affected by the ambient temperature, and the device should be derated accordingly to prevent overheating.
While OPA314AIDCKR is rated for operation up to 125°C, its performance may degrade at high temperatures. It's recommended to derate the device's specifications and ensure proper heat sinking to prevent overheating.
To protect OPA314AIDCKR from EMI, use a shielded enclosure, keep the device away from high-frequency sources, and use filtering components such as ferrite beads or common-mode chokes to reduce noise.