-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SpeedPlus™ Dual, Wideband, High Output Current Operational Amplifier and DSL/PLC Line Driver 8-SO PowerPAD -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OPA2677IDDA by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-OPA2677IDDA-ND
|
DigiKey | IC OPAMP CFA 2 CIRC 8SOPWRPAD Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
21312 In Stock |
|
$3.8100 | Buy Now |
DISTI #
296-33472-5-ND
|
DigiKey | IC OPAMP CFA 2 CIRC 8SOPWRPAD Min Qty: 1 Lead time: 6 Weeks Container: Tube |
144 In Stock |
|
$3.7537 / $6.6000 | Buy Now |
DISTI #
595-OPA2677IDDA
|
Mouser Electronics | High Speed Operational Amplifiers SpdPlus(TM) Dual WB Hi Output Current A 595-OPA2677IDDAR RoHS: Compliant | 209 |
|
$3.7500 / $6.6000 | Buy Now |
DISTI #
J56:1989_00127809
|
Arrow Electronics | Op Amp Dual Wideband Amplifier ±6.3V/12.6V 8-Pin HSOIC EP Tube RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 6 Weeks Date Code: 1706 | Europe - 525 |
|
$3.2490 / $3.6490 | Buy Now |
DISTI #
86017787
|
Verical | Op Amp Dual Wideband Amplifier ±6.3V/12.6V 8-Pin HSOIC EP Tube RoHS: Compliant Min Qty: 82 Package Multiple: 1 Date Code: 1201 | Americas - 12350 |
|
$3.6625 / $4.5750 | Buy Now |
DISTI #
86018479
|
Verical | Op Amp Dual Wideband Amplifier ±6.3V/12.6V 8-Pin HSOIC EP Tube RoHS: Compliant Min Qty: 82 Package Multiple: 1 Date Code: 1001 | Americas - 8775 |
|
$3.6625 / $4.5750 | Buy Now |
DISTI #
86018342
|
Verical | Op Amp Dual Wideband Amplifier ±6.3V/12.6V 8-Pin HSOIC EP Tube RoHS: Compliant Min Qty: 82 Package Multiple: 1 | Americas - 187 |
|
$3.6625 / $4.5750 | Buy Now |
|
Rochester Electronics | OPA2677 SpeedPlus Dual, Wideband, High Output Current Operational Amplifier and DSL/PLC Line Driver RoHS: Compliant Status: Active Min Qty: 1 | 21312 |
|
$2.9300 / $3.6600 | Buy Now |
DISTI #
OPA2677IDDA
|
TME | IC: operational amplifier, 250MHz, Ch: 2, SO8-EP, ±4÷12.6VDC, tube Min Qty: 1 | 0 |
|
$4.3700 / $6.1100 | RFQ |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA2677IDDA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA2677IDDA
Texas Instruments
SpeedPlus™ Dual, Wideband, High Output Current Operational Amplifier and DSL/PLC Line Driver 8-SO PowerPAD -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CURRENT-FEEDBACK | |
Average Bias Current-Max (IIB) | 45 µA | |
Bias Current-Max (IIB) @25C | 35 µA | |
Common-mode Reject Ratio-Min | 51 dB | |
Common-mode Reject Ratio-Nom | 55 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 4500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.89 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -6.5 V | |
Neg Supply Voltage-Nom (Vsup) | -6 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | YES | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.68 mm | |
Slew Rate-Min | 1500 V/us | |
Slew Rate-Nom | 2000 V/us | |
Supply Current-Max | 37.2 mA | |
Supply Voltage Limit-Max | 6.5 V | |
Supply Voltage-Nom (Vsup) | 6 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 220000 | |
Wideband | YES | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for OPA2677IDDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA2677IDDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
OPA2677IDDAG4 | Texas Instruments | Check for Price | SpeedPlus Dual, Wideband, High Output Current Operational Amplifier 8-SO PowerPAD -40 to 85 | OPA2677IDDA vs OPA2677IDDAG4 |
Texas Instruments recommends a layout with a solid ground plane, short traces, and minimal impedance mismatch to minimize noise and distortion. A 4-layer PCB with a dedicated analog ground plane is recommended. Additionally, keep the input and output traces separate and avoid running them parallel to each other.
To ensure stability, ensure that the gain resistors are properly matched, and the feedback network is properly compensated. A general rule of thumb is to keep the feedback resistor (Rf) less than or equal to 1 kΩ, and the gain resistor (Rg) greater than or equal to 1 kΩ. Additionally, consider adding a capacitor in parallel with Rf to compensate for parasitic capacitance.
The OPA2677IDDA can drive a maximum capacitive load of 100 pF. Exceeding this limit may cause oscillations or instability. If a larger capacitive load is required, consider adding a series resistor to dampen the load or using a buffer stage.
To reduce noise and distortion, ensure that the power supply is well-regulated and decoupled, and that the input and output traces are properly shielded. Additionally, consider adding a noise filter or a low-pass filter at the input or output stage. Using a higher-quality op-amp socket or a socket with built-in filtering can also help reduce noise.
The OPA2677IDDA is rated for operation up to 125°C. However, the device's performance may degrade at higher temperatures, and the maximum junction temperature should not exceed 150°C. Ensure that the device is properly heat-sinked and that the operating temperature is within the recommended range.