Part Details for OPA2234UA/2K5 by Texas Instruments
Results Overview of OPA2234UA/2K5 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OPA2234UA/2K5 Information
OPA2234UA/2K5 by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for OPA2234UA/2K5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC OPAMP GP 350KHZ 8SOIC | 2050 |
|
$63.4437 / $95.1655 | Buy Now |
Part Details for OPA2234UA/2K5
OPA2234UA/2K5 CAD Models
OPA2234UA/2K5 Part Data Attributes
|
OPA2234UA/2K5
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA2234UA/2K5
Texas Instruments
Dual, Low Power (250µA/amp), Precision, Operational Amplifier 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.05 µA | |
Bias Current-Max (IIB) @25C | 0.05 µA | |
Common-mode Reject Ratio-Min | 91 dB | |
Common-mode Reject Ratio-Nom | 106 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.005 µA | |
Input Offset Voltage-Max | 500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.2 V/us | |
Supply Current-Max | 0.7 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 350 | |
Voltage Gain-Min | 19950 | |
Wideband | NO | |
Width | 3.9 mm |
Alternate Parts for OPA2234UA/2K5
This table gives cross-reference parts and alternative options found for OPA2234UA/2K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA2234UA/2K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
OPA2234UA | Texas Instruments | Check for Price | Dual, Low Power (250µA/amp), Precision, Operational Amplifier 8-SOIC -40 to 85 | OPA2234UA/2K5 vs OPA2234UA |
OPA2234UA/2K5G4 | Texas Instruments | Check for Price | Dual, Low Power (250µA/amp), Precision, Operational Amplifier 8-SOIC -40 to 85 | OPA2234UA/2K5 vs OPA2234UA/2K5G4 |
OPA2234UA/2K5E4 | Texas Instruments | Check for Price | Low Power, Precision Single-Supply Operational Amplifiers 8-SOIC -40 to 85 | OPA2234UA/2K5 vs OPA2234UA/2K5E4 |
OPA2234UAG4 | Texas Instruments | Check for Price | Low Power, Precision Single-Supply Operational Amplifiers 8-SOIC -40 to 85 | OPA2234UA/2K5 vs OPA2234UAG4 |
OPA2234UA/2K5 Frequently Asked Questions (FAQ)
-
A good PCB layout for the OPA2234UA/2K5 involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing decoupling capacitors close to the power pins. A 4-layer PCB with a dedicated ground plane is recommended.
-
The choice of gain resistors depends on the desired gain and bandwidth of the amplifier. A good starting point is to use the gain resistor values recommended in the datasheet. For custom gains, use the gain equation provided in the datasheet and choose resistors with 1% or better tolerance.
-
The maximum power dissipation of the OPA2234UA/2K5 is 670mW. This is calculated based on the maximum junction temperature (150°C) and the thermal resistance of the package (125°C/W).
-
Yes, the OPA2234UA/2K5 can be used as a unity-gain buffer. Simply connect the output to the inverting input and use a non-inverting input configuration. However, note that the amplifier's bandwidth will be reduced at unity gain.
-
To protect the OPA2234UA/2K5 from EMI, use a shielded enclosure, keep the amplifier away from high-current carrying wires, and use a common-mode choke or ferrite bead on the input lines. Additionally, use a low-pass filter or a shielded cable to connect the input signals.