-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 10-MHz, single supply, low-noise, JFET precision amplifier 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OPA2141AID by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OPA2141AIDGKR | Texas Instruments | 10MHz, Single Supply, Low Noise, JFET Precision Amplifier 8-VSSOP -40 to 125 | |
OPA2141AIDGKT | Texas Instruments | 10MHz, Single Supply, Low Noise, JFET Precision Amplifier 8-VSSOP -40 to 125 | |
OPA2141AID | Texas Instruments | 10MHz, Single Supply, Low Noise, JFET Precision Amplifier 8-SOIC -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3117382
|
element14 Asia-Pacific | OP AMP, JFET, 10MHZ, DUAL, 8SOIC RoHS: Compliant Min Qty: 1 Container: Each | 335 |
|
$2.5000 / $4.0600 | Buy Now |
DISTI #
296-27490-5-ND
|
DigiKey | IC OPAMP JFET 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
2276 In Stock |
|
$2.1510 / $3.9600 | Buy Now |
DISTI #
595-OPA2141AID
|
Mouser Electronics | Precision Amplifiers 10MHzSgl SupplyLo No iseJFET Prec Amp A 595-OPA2141AIDR RoHS: Compliant | 1547 |
|
$2.0700 / $3.5700 | Buy Now |
DISTI #
J56:1989_02211083
|
Arrow Electronics | Op Amp Dual Precision Amplifier R-R O/P ±18V/36V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 12 Weeks Date Code: 2322 | Europe - 150 |
|
$1.9150 / $1.9970 | Buy Now |
DISTI #
V99:2348_07303736
|
Arrow Electronics | Op Amp Dual Precision Amplifier R-R O/P ±18V/36V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2305 | Americas - 62 |
|
$1.9150 / $2.7000 | Buy Now |
DISTI #
67618771
|
Verical | Op Amp Dual Precision Amplifier R-R O/P ±18V/36V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2305 | Americas - 62 |
|
$1.9760 / $1.9770 | Buy Now |
DISTI #
OPA2141AID
|
TME | IC: operational amplifier, 10MHz, Ch: 2, SO8, tube, IB: 20pA Min Qty: 1 | 3380 |
|
$2.1500 / $3.4900 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 609 |
|
RFQ | |
|
Vyrian | Amplifiers | 9171 |
|
RFQ | |
|
Win Source Electronics | IC OPAMP JFET 2 CIRCUIT 8SOIC / J-FET Amplifier 2 Circuit Rail-to-Rail 8-SOIC | 7500 |
|
$1.9092 / $2.4648 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA2141AID
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA2141AID
Texas Instruments
Dual, 10-MHz, single supply, low-noise, JFET precision amplifier 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Bias Current-Max (IIB) @25C | 0.00002 µA | |
Common-mode Reject Ratio-Min | 120 dB | |
Common-mode Reject Ratio-Nom | 126 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.001 µA | |
Input Offset Voltage-Max | 3500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -18 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 20 V/us | |
Supply Current-Max | 6.2 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 18 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 10000 | |
Voltage Gain-Min | 251000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for OPA2141AID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA2141AID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
OPA1652AIDGKR | Texas Instruments | $1.0674 | Dual SoundPlus™ low-noise & distortion, general-purpose, FET-input audio op amp 8-VSSOP -40 to 85 | OPA2141AID vs OPA1652AIDGKR |
OPA2991IDSGR | Texas Instruments | $1.3234 | Dual, 40-V, 4.5-MHz, low-power operational amplifier 8-WSON -40 to 125 | OPA2141AID vs OPA2991IDSGR |
ADA4666-2ARMZ-R7 | Analog Devices Inc | $1.6317 | 18 V, 725 µA, 4 MHz CMOS RRIO Operational Amplifier | OPA2141AID vs ADA4666-2ARMZ-R7 |
LT1678IS8#PBF | Analog Devices Inc | $5.5435 | Dual/Quad Low Noise, Rail-to-Rail, Precision Op Amps | OPA2141AID vs LT1678IS8#PBF |
LT1630HS8#PBF | Analog Devices Inc | $9.1106 | 30MHz, 10V/µs, Dual Rail-to-Rail Input and Output Precision Op Amps | OPA2141AID vs LT1630HS8#PBF |
POPA2140AIDRGR | Texas Instruments | Check for Price | 11-MHz, precision, low-noise, rail-to-rail output, 36-V JFET operational amplifier 8-SON -40 to 125 | OPA2141AID vs POPA2140AIDRGR |
POPA2991IDSGR | Texas Instruments | Check for Price | 40-V, dual 4.5MHz, rail-to-rail input/output, low-offset-voltage, low-noise op amp 8-WSON -40 to 125 | OPA2141AID vs POPA2991IDSGR |
ADA4666-2ARMZ-RL | Analog Devices Inc | Check for Price | 18 V, 725 µA, 4 MHz CMOS RRIO Operational Amplifier | OPA2141AID vs ADA4666-2ARMZ-RL |
LT1498CS8#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 900uV Offset-Max, BIPolar, PDSO8 | OPA2141AID vs LT1498CS8#TR |
LT1678CS8 | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 350uV Offset-Max, BIPolar, PDSO8 | OPA2141AID vs LT1678CS8 |
The maximum power supply voltage for the OPA2141AID is ±18V or 36V total supply voltage.
Yes, the OPA2141AID is suitable for audio applications due to its low noise, high gain bandwidth, and low distortion.
The input impedance of the OPA2141AID is typically 1.5MΩ, which is relatively high and suitable for many applications.
Yes, the OPA2141AID can operate from a single power supply, but it requires a voltage divider or other level-shifting circuit to bias the input stage.
No, the OPA2141AID is not radiation-hardened or specifically designed for high-reliability applications. For such applications, consider using a different op-amp or consulting with a TI representative.