-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.1-µV/°C Drift, Low-Noise, Rail-to-Rail Output, 36-V, Zero-Drift Operational Amplifier 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OPA180IDBVR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-40435-1-ND
|
DigiKey | IC OPAMP ZER-DRIFT 1CIRC SOT23-5 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4960 In Stock |
|
$0.8007 / $1.6600 | Buy Now |
DISTI #
595-OPA180IDBVR
|
Mouser Electronics | Precision Amplifiers 36-V Zero Drift Low- Noise Op Amp A 595-OPA180IDBVT RoHS: Compliant | 2018 |
|
$0.7850 / $1.6600 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 1 FUNC, 75UV OFFSET-MAX, PDSO5 | 98 |
|
$0.9750 / $1.6250 | Buy Now |
DISTI #
OPA180IDBVR
|
TME | IC: operational amplifier, 2MHz, Ch: 1, SOT23-5, ±2÷18VDC,4÷36VDC Min Qty: 1 | 0 |
|
$1.1200 / $1.8100 | RFQ |
|
LCSC | 2MHz 15uV 250pA Single channel SOT-23-5 Precision Op Amps ROHS | 119 |
|
$1.2875 / $2.2157 | Buy Now |
|
Vyrian | Amplifiers | 10950 |
|
RFQ | |
|
Win Source Electronics | IC OPAMP ZERO-DRIFT 2MHZ SOT23-5 | 33600 |
|
$0.6667 / $0.8611 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA180IDBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA180IDBVR
Texas Instruments
0.1-µV/°C Drift, Low-Noise, Rail-to-Rail Output, 36-V, Zero-Drift Operational Amplifier 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.006 µA | |
Bias Current-Max (IIB) @25C | 0.0017 µA | |
Common-mode Reject Ratio-Min | 104 dB | |
Common-mode Reject Ratio-Nom | 114 dB | |
Input Offset Voltage-Max | 75 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -20 V | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 0.8 V/us | |
Supply Current-Max | 0.525 mA | |
Supply Voltage Limit-Max | 20 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 2000 | |
Width | 1.6 mm |
The maximum power dissipation of the OPA180IDBVR is 670mW, which is calculated based on the maximum junction temperature (TJ) of 150°C and the thermal resistance (θJA) of 125°C/W.
To ensure stability, it's essential to follow proper layout and grounding techniques, use a low-ESR capacitor for decoupling, and avoid capacitive loads. Additionally, the OPA180IDBVR is unity-gain stable, but it's recommended to add a 10-22pF capacitor in parallel with a 1kΩ resistor in the feedback loop to ensure stability in high-gain configurations.
The recommended operating voltage range for the OPA180IDBVR is 2.7V to 5.5V. Operating the device outside this range may affect its performance and reliability.
The OPA180IDBVR has built-in ESD protection, but it's still essential to follow proper handling and storage procedures to prevent damage. Use an anti-static wrist strap, mat, or workstation, and avoid touching the device's pins or exposed internal circuitry.
The OPA180IDBVR is rated for operation from -40°C to 125°C. However, the device's performance and reliability may degrade at extreme temperatures. It's essential to consider the thermal management and heat dissipation in your design to ensure reliable operation.