-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad sound plus low noise and distortion, general-purpose, FET-input audio op amps 14-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OPA1654AIDR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-36689-1-ND
|
DigiKey | IC AUDIO 4 CIRCUIT 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
4906 In Stock |
|
$1.4483 / $2.8100 | Buy Now |
DISTI #
595-OPA1654AIDR
|
Mouser Electronics | Audio Amplifiers Low Noise & Dist FET Inp Aud Op Amp A 595-OPA1654AID RoHS: Compliant | 3469 |
|
$1.4200 / $2.7800 | Buy Now |
DISTI #
V72:2272_07303576
|
Arrow Electronics | Audio Amp Headphone 4-CH Stereo Class-AB 14-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2306 Container: Cut Strips | Americas - 1206 |
|
$1.4410 / $2.6100 | Buy Now |
DISTI #
66730081
|
Verical | Audio Amp Headphone 4-CH Stereo Class-AB 14-Pin SOIC T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2306 | Americas - 1206 |
|
$1.4410 / $2.6100 | Buy Now |
DISTI #
OPA1654AIDR
|
TME | IC: audio amplifier, rail-to-rail output, Ch: 4, SO14, SoundPlus™ Min Qty: 1 | 0 |
|
$1.8800 / $2.9200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA1654AIDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA1654AIDR
Texas Instruments
Quad sound plus low noise and distortion, general-purpose, FET-input audio op amps 14-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Bias Current-Max (IIB) @25C | 0.0001 µA | |
Common-mode Reject Ratio-Min | 100 dB | |
Common-mode Reject Ratio-Nom | 110 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.0001 µA | |
Input Offset Voltage-Max | 1500 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 10 V/us | |
Supply Current-Max | 10 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 18000 | |
Voltage Gain-Min | 199500 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for OPA1654AIDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA1654AIDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
OPA1654AID | Texas Instruments | $2.3106 | Quad sound plus low noise and distortion, general-purpose, FET-input audio op amps 14-SOIC -40 to 85 | OPA1654AIDR vs OPA1654AID |
OPA4141AID | Texas Instruments | $2.6618 | Quad, 10-MHz, single supply, low-noise, JFET precision amplifier 14-SOIC -40 to 125 | OPA1654AIDR vs OPA4141AID |
OPA1644AIDR | Texas Instruments | $2.7004 | OPA1641/1642/1644 SoundPLUS™ High-Performance, JFET-Input Audio OpAmps 14-SOIC -40 to 85 | OPA1654AIDR vs OPA1644AIDR |
OPA1644AID | Texas Instruments | $2.8803 | OPA1641/1642/1644 SoundPLUS™ High-Performance, JFET-Input Audio OpAmps 14-SOIC -40 to 85 | OPA1654AIDR vs OPA1644AID |
OPA4140AID | Texas Instruments | $6.6841 | Quad-channel, 11-MHz, low-noise 36-V JFET precision operational amplifier with rail-to-rail output 14-SOIC -40 to 125 | OPA1654AIDR vs OPA4140AID |
TI recommends using a 10uF ceramic capacitor in parallel with a 100nF ceramic capacitor, placed as close as possible to the power pins, to ensure stable operation.
Keep the input traces short and away from noise sources, use a ground plane, and avoid routing signals near the op-amp's power pins. Also, use a symmetrical layout to minimize thermal gradients.
The OPA1654AIDR can drive up to 1nF of capacitive load, but it's recommended to limit the load capacitance to 100pF or less to ensure stability.
Yes, the OPA1654AIDR can be used as a unity-gain buffer, but it's recommended to add a 1kΩ to 10kΩ resistor in series with the input to improve stability and reduce oscillations.
Use ESD protection devices, such as TVS diodes or ESD arrays, on the input and output pins to protect the op-amp from electrostatic discharge.