Part Details for OP97FSZ-REEL by Analog Devices Inc
Results Overview of OP97FSZ-REEL by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OP97FSZ-REEL Information
OP97FSZ-REEL by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMX2325TMX-G | Rochester Electronics LLC | LMX2325 - RoHS - T/R, PLL Freq Synthesizer | |
TX810IRHHT | Texas Instruments | 8-Channel, Programmable T/R Switch for Ultrasound 36-VQFN 0 to 70 |
Price & Stock for OP97FSZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK8901
|
Newark | Op-Amp, 900Khz, -40 To 85Deg C, Nsoic-8, No. Of Channels:1Channels, Gain Bandwidth Product:900Khz, Supply Voltage Range:± 2V To ± 20V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Amplifier Type:General Purpose, Rail To Rail:- Rohs Compliant: Yes |Analog Devices OP97FSZ-REEL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2314 |
|
$3.8000 / $6.2300 | Buy Now |
DISTI #
OP97FSZ-REELCT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3541 In Stock |
|
$2.3000 / $6.0300 | Buy Now |
DISTI #
584-OP97FSZ-R
|
Mouser Electronics | Precision Amplifiers */8- WITH TAPE & REEL RoHS: Compliant | 2196 |
|
$2.4700 / $6.1700 | Buy Now |
DISTI #
V72:2272_06228520
|
Arrow Electronics | Op Amp Single Low Power Amplifier ±20V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2248 Container: Cut Strips | Americas - 268 |
|
$2.3600 / $3.7640 | Buy Now |
|
Analog Devices Inc | */8- WITH TAPE & REEL Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$2.3000 / $6.0300 | Buy Now |
DISTI #
66461163
|
Verical | Op Amp Single Low Power Amplifier ±20V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2248 | Americas - 268 |
|
$2.3600 / $3.7640 | Buy Now |
|
Vyrian | Amplifiers | 2801 |
|
RFQ | |
|
Win Source Electronics | IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit 8-SOIC | 3620 |
|
$5.2136 / $7.8203 | Buy Now |
Part Details for OP97FSZ-REEL
OP97FSZ-REEL CAD Models
OP97FSZ-REEL Part Data Attributes
|
OP97FSZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP97FSZ-REEL
Analog Devices Inc
Low Power, High Precision Operational Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00075 µA | |
Bias Current-Max (IIB) @25C | 0.00015 µA | |
Common-mode Reject Ratio-Nom | 128 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 200 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.05 V/us | |
Slew Rate-Nom | 0.15 V/us | |
Supply Current-Max | 0.8 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 900 | |
Voltage Gain-Min | 150000 | |
Width | 3.9 mm |
Alternate Parts for OP97FSZ-REEL
This table gives cross-reference parts and alternative options found for OP97FSZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP97FSZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
OP97BIFS | Analog Devices Inc | Check for Price | IC OP-AMP, 200 uV OFFSET-MAX, 0.9 MHz BAND WIDTH, PDSO8, PLASTIC, SO-8, Operational Amplifier | OP97FSZ-REEL vs OP97BIFS |
OP97FSZ-REEL7 | Analog Devices Inc | $4.4283 | Low Power, High Precision Operational Amplifier | OP97FSZ-REEL vs OP97FSZ-REEL7 |
OP97FS | Analog Devices Inc | Check for Price | Low Power, High Precision Operational Amplifier | OP97FSZ-REEL vs OP97FS |
OP97FS | Precision Monolithics Inc | Check for Price | Operational Amplifier, 1 Func, 200uV Offset-Max, BIPolar, PDSO8, PLASTIC, SO-8 | OP97FSZ-REEL vs OP97FS |
PM1012GS | Analog Devices Inc | Check for Price | IC OP-AMP, 200 uV OFFSET-MAX, 0.5 MHz BAND WIDTH, PDSO8, PLASTIC, SO-8, Operational Amplifier | OP97FSZ-REEL vs PM1012GS |
OP97FSZ-REEL Frequently Asked Questions (FAQ)
-
A good PCB layout for OP97FSZ-REEL involves keeping the input and output traces short and symmetrical, using a solid ground plane, and minimizing noise coupling. A 4-layer PCB with a dedicated analog ground plane is recommended.
-
To ensure stability, ensure that the gain and phase margins are sufficient, and the output impedance is low. Also, use a compensation capacitor (e.g., 10nF) between the output and the inverting input to prevent oscillations.
-
The maximum power dissipation of OP97FSZ-REEL is 1.4W, which is calculated based on the maximum junction temperature (150°C) and thermal resistance (125°C/W). Ensure proper heat sinking to prevent overheating.
-
Yes, OP97FSZ-REEL is rated for operation from -40°C to 125°C. However, the device's performance may degrade at high temperatures, and the maximum junction temperature should not exceed 150°C.
-
Use ESD protection devices (e.g., TVS diodes) on the input and output pins, and consider adding overvoltage protection circuits (e.g., voltage clamps) to prevent damage from voltage spikes.