Part Details for OP484FSZ-REEL7 by Analog Devices Inc
Results Overview of OP484FSZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OP484FSZ-REEL7 Information
OP484FSZ-REEL7 by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for OP484FSZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK8878
|
Newark | Op-Amp, 4.25Mhz, -40 To 125Deg C, Nsoic, No. Of Channels:4Channels, Gain Bandwidth Product:4.25Mhz, Supply Voltage Range:3V To 36V, ± 1.5V To ± 18V, Ic Case/Package:Nsoic, No. Of Pins:14Pins, Amplifier Type:General Purpose Rohs Compliant: Yes |Analog Devices OP484FSZ-REEL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$8.9800 / $16.3100 | Buy Now |
DISTI #
OP484FSZ-REEL7CT-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1522 In Stock |
|
$8.9875 / $16.6100 | Buy Now |
DISTI #
584-OP484FSZ-R7
|
Mouser Electronics | Precision Amplifiers PREC RAIL TO RAIL OP AMP RoHS: Compliant | 3434 |
|
$9.3200 / $15.6000 | Buy Now |
|
Analog Devices Inc | PREC RAIL TO RAIL OP AMP Min Qty: 1 Package Multiple: 1000 | 305 |
|
$8.9875 / $16.6100 | Buy Now |
DISTI #
26099193
|
Verical | Op Amp Quad Precision Amplifier R-R I/O ±18V/36V 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 3000 |
|
$9.0440 | Buy Now |
|
Bristol Electronics | 14 |
|
RFQ | ||
|
Quest Components | OPERATIONAL AMPLIFIER, 4 FUNC, 500UV OFFSET-MAX, BIPOLAR, PDSO14 | 13 |
|
$10.8563 / $14.4750 | Buy Now |
|
Vyrian | Amplifiers | 1401 |
|
RFQ | |
|
Win Source Electronics | IC OPAMP GP 4.25MHZ RRO 14SO | 1020 |
|
$10.8442 / $16.2663 | Buy Now |
Part Details for OP484FSZ-REEL7
OP484FSZ-REEL7 CAD Models
OP484FSZ-REEL7 Part Data Attributes
|
OP484FSZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP484FSZ-REEL7
Analog Devices Inc
Precision Rail-to-Rail Input & Output Operational Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | R-14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.575 µA | |
Common-mode Reject Ratio-Min | 86 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 500 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Low-Offset | YES | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 2.4 V/us | |
Slew Rate-Nom | 4 V/us | |
Supply Current-Max | 9 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 4250 | |
Voltage Gain-Min | 75000 | |
Width | 3.9 mm |
Alternate Parts for OP484FSZ-REEL7
This table gives cross-reference parts and alternative options found for OP484FSZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP484FSZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
OP484FS-REEL | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 500uV OFFSET-MAX, 4.25MHz BAND WIDTH, PDSO14, MS-012AB, SOIC-14 | OP484FSZ-REEL7 vs OP484FS-REEL |
OP484FSZ-REEL7 Frequently Asked Questions (FAQ)
-
A good PCB layout for the OP484FSZ-REEL7 involves keeping the input and output traces short and symmetrical, using a solid ground plane, and minimizing noise coupling. A 4-layer PCB with a dedicated analog ground plane is recommended.
-
To ensure proper biasing for single-supply operation, connect the V- pin to a quiet analog ground, and decouple the V+ pin with a 10uF capacitor to analog ground. Also, ensure the input common-mode voltage is within the recommended range.
-
The OP484FSZ-REEL7 can drive a maximum capacitive load of 100pF. Exceeding this limit may cause oscillations or instability.
-
To reduce noise and EMI, use a shielded enclosure, keep the OP484FSZ-REEL7 away from noise sources, and use a low-pass filter or ferrite bead on the power supply lines. Also, ensure good PCB layout practices and use a common-mode choke if necessary.
-
The OP484FSZ-REEL7 has a thermal pad on the bottom of the package. Ensure good thermal contact between the thermal pad and a heat sink or a thermal land on the PCB. Use thermal interface material if necessary, and ensure good airflow around the device.