Part Details for OP484FSZ-REEL by Analog Devices Inc
Results Overview of OP484FSZ-REEL by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OP484FSZ-REEL Information
OP484FSZ-REEL by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMX2325TMX-G | Rochester Electronics LLC | LMX2325 - RoHS - T/R, PLL Freq Synthesizer |
Price & Stock for OP484FSZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-OP484FSZ-REELTR-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SOIC Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.9875 | Buy Now |
DISTI #
584-OP484FSZ-R
|
Mouser Electronics | Precision Amplifiers PREC RAIL TO RAIL OP AMP RoHS: Compliant | 0 |
|
$8.9800 | Order Now |
|
Analog Devices Inc | PREC RAIL TO RAIL OP AMP Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$7.0500 / $16.6100 | Buy Now |
|
Cytech Systems Limited | IC OPAMP GP 4 CIRCUIT 14SOIC | 7500 |
|
RFQ | |
|
Vyrian | Amplifiers | 2406 |
|
RFQ | |
|
Win Source Electronics | IC OPAMP GP 4 CIRCUIT 14SOIC / General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SOIC | 1050 |
|
$10.8442 / $16.2663 | Buy Now |
Part Details for OP484FSZ-REEL
OP484FSZ-REEL CAD Models
OP484FSZ-REEL Part Data Attributes
|
OP484FSZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP484FSZ-REEL
Analog Devices Inc
Precision Rail-to-Rail Input & Output Operational Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | R-14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.575 µA | |
Common-mode Reject Ratio-Min | 86 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 500 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Low-Offset | YES | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 2.4 V/us | |
Slew Rate-Nom | 4 V/us | |
Supply Current-Max | 9 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 4250 | |
Voltage Gain-Min | 75000 | |
Width | 3.9 mm |
Alternate Parts for OP484FSZ-REEL
This table gives cross-reference parts and alternative options found for OP484FSZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP484FSZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
OP484FS-REEL | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 500uV OFFSET-MAX, 4.25MHz BAND WIDTH, PDSO14, MS-012AB, SOIC-14 | OP484FSZ-REEL vs OP484FS-REEL |
OP484FSZ-REEL Frequently Asked Questions (FAQ)
-
A good PCB layout for OP484FSZ-REEL involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing decoupling capacitors close to the power pins. A 4-layer PCB with a dedicated analog ground plane is recommended.
-
To ensure stability, make sure to follow the recommended compensation capacitor values and placement, keep the input and output impedance matched, and avoid capacitive loading on the output. Also, use a low-ESR decoupling capacitor and a solid ground plane.
-
The maximum power dissipation of OP484FSZ-REEL is dependent on the ambient temperature and the thermal resistance of the package. For the SOIC package, the maximum power dissipation is approximately 670mW at 25°C ambient temperature.
-
Yes, OP484FSZ-REEL is rated for operation from -40°C to 125°C. However, the maximum junction temperature should not exceed 150°C. It's essential to ensure proper thermal management and heat sinking to prevent overheating.
-
To protect OP484FSZ-REEL from ESD damage, use anti-static handling procedures, such as wrist straps and anti-static mats. Also, ensure that the PCB has ESD protection diodes and resistors on the input and output pins.