-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Noise, Low Drift Single-Supply Operational Amplifier (Quad)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OP413FSZ by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK6551
|
Newark | Op-Amp, 3.4Mhz, -40 To 85Deg C, Wsoic-16, No. Of Channels:4Channels, Gain Bandwidth Product:3.4Mhz, Supply Voltage Range:4V To 36V, ± 2V To ± 18V, Ic Case/Package:Wsoic, No. Of Pins:16Pins, Amplifier Type:General Purpose Rohs Compliant: Yes |Analog Devices OP413FSZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 47 |
|
$10.6700 / $18.5100 | Buy Now |
DISTI #
OP413FSZ-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
263 In Stock |
|
$10.3625 / $18.5100 | Buy Now |
DISTI #
584-OP413FSZ
|
Mouser Electronics | Operational Amplifiers - Op Amps QUAD LO-NOISE LO-DRIFT IC RoHS: Compliant | 0 |
|
$10.3600 / $17.8200 | Order Now |
DISTI #
V36:1790_06228391
|
Arrow Electronics | Op Amp Quad Low Noise Amplifier ±18V/36V 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 47 Package Multiple: 47 Lead time: 10 Weeks Date Code: 2250 | Americas - 29 |
|
$9.9120 / $9.9920 | Buy Now |
|
Analog Devices Inc | QUAD LO-NOISE LO-DRIFT IC Package Multiple: 47 | 288 |
|
$8.1700 / $18.5100 | Buy Now |
DISTI #
25631551
|
Verical | Op Amp Quad Low Noise Amplifier ±18V/36V 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 47 Package Multiple: 47 | Americas - 188 |
|
$10.2536 | Buy Now |
DISTI #
67005198
|
Verical | Op Amp Quad Low Noise Amplifier ±18V/36V 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 29 Package Multiple: 29 Date Code: 2250 | Americas - 29 |
|
$10.3390 / $10.8290 | Buy Now |
|
Bristol Electronics | 49 |
|
RFQ | ||
|
Bristol Electronics | 32 |
|
RFQ | ||
|
Bristol Electronics | 21 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OP413FSZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP413FSZ
Analog Devices Inc
Low Noise, Low Drift Single-Supply Operational Amplifier (Quad)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-013AA, SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.7 µA | |
Bias Current-Max (IIB) @25C | 0.65 µA | |
Common-mode Reject Ratio-Min | 94 dB | |
Common-mode Reject Ratio-Nom | 94 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 350 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Low-Offset | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Slew Rate-Min | 0.8 V/us | |
Slew Rate-Nom | 1.2 V/us | |
Supply Current-Max | 10 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 3400 | |
Voltage Gain-Min | 1000000 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for OP413FSZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP413FSZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
OP413FSZ-REEL | Analog Devices Inc | $12.1270 | Low Noise, Low Drift Single-Supply Operational Amplifier (Quad) | OP413FSZ vs OP413FSZ-REEL |
OP413FSZ | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 350 uV OFFSET-MAX, 3.4 MHz BAND WIDTH, PDSO16, ROHS COMPLIANT, MS-013AA, SOIC-16 | OP413FSZ vs OP413FSZ |
OP413FSZ-REEL | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 350 uV OFFSET-MAX, 3.4 MHz BAND WIDTH, PDSO16, ROHS COMPLIANT, MS-013AA, SOIC-16 | OP413FSZ vs OP413FSZ-REEL |
OP413FS | Analog Devices Inc | Check for Price | IC QUAD OP-AMP, 350 uV OFFSET-MAX, 3.4 MHz BAND WIDTH, PDSO16, MS-013AA, SOIC-16, Operational Amplifier | OP413FSZ vs OP413FS |
OP413FS-REEL | Analog Devices Inc | Check for Price | IC QUAD OP-AMP, 350 uV OFFSET-MAX, 3.4 MHz BAND WIDTH, PDSO16, MS-013AA, SOIC-16, Operational Amplifier | OP413FSZ vs OP413FS-REEL |
OP413ESZ | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 175 uV OFFSET-MAX, 3.4 MHz BAND WIDTH, PDSO16, ROHS COMPLIANT, MS-013AA, SOIC-16 | OP413FSZ vs OP413ESZ |
OP413ES-REEL | Analog Devices Inc | Check for Price | IC QUAD OP-AMP, 175 uV OFFSET-MAX, 3.4 MHz BAND WIDTH, PDSO16, MS-013AA, SOIC-16, Operational Amplifier | OP413FSZ vs OP413ES-REEL |
OP413ES | Analog Devices Inc | Check for Price | IC QUAD OP-AMP, 175 uV OFFSET-MAX, 3.4 MHz BAND WIDTH, PDSO16, MS-013AA, SOIC-16, Operational Amplifier | OP413FSZ vs OP413ES |
OP413ESZ-REEL | Analog Devices Inc | Check for Price | Low Noise, Low Drift Single-Supply Operational Amplifier (Quad) | OP413FSZ vs OP413ESZ-REEL |
OP413FS-REEL | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 350 uV OFFSET-MAX, 3.4 MHz BAND WIDTH, PDSO16, MS-013AA, SOIC-16 | OP413FSZ vs OP413FS-REEL |
The maximum power dissipation of the OP413FSZ is 670mW, which is calculated based on the maximum junction temperature (TJ) of 150°C and the thermal resistance (θJA) of 125°C/W.
To ensure stability, it's essential to follow proper PCB layout practices, minimize parasitic capacitance, and use a compensation capacitor (if necessary) as recommended in the datasheet. Additionally, consider using a series resistor (Rs) to isolate the op-amp from the capacitive load.
The recommended input impedance for the OP413FSZ is greater than 1kΩ to ensure optimal performance and minimize input bias current effects.
Yes, the OP413FSZ can be used as a unity-gain buffer. However, it's essential to ensure that the output is not loaded excessively, as this can affect the op-amp's stability and performance.
To handle ESD protection, use ESD protection diodes (e.g., 1N4148) on the input pins, and consider adding a series resistor (Rs) to limit the current in case of an ESD event.