Part Details for OP37GS by Linear Integrated Systems
Results Overview of OP37GS by Linear Integrated Systems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OP37GS Information
OP37GS by Linear Integrated Systems is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for OP37GS
OP37GS CAD Models
OP37GS Part Data Attributes
|
OP37GS
Linear Integrated Systems
Buy Now
Datasheet
|
Compare Parts:
OP37GS
Linear Integrated Systems
OP-AMP, 63MHz BAND WIDTH, PLASTIC, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR INTEGRATED SYSTEMS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.08 µA | |
Bias Current-Max (IIB) @25C | 0.08 µA | |
Common-mode Reject Ratio-Min | 100 dB | |
Common-mode Reject Ratio-Nom | 120 dB | |
Frequency Compensation | YES (AVCL>=5) | |
Input Offset Voltage-Max | 220 µV | |
JESD-30 Code | R-PDSO-G8 | |
Low-Offset | YES | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supplies | +-15 V | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 11 V/us | |
Slew Rate-Nom | 17 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 63000 | |
Voltage Gain-Min | 400000 |
Alternate Parts for OP37GS
This table gives cross-reference parts and alternative options found for OP37GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP37GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
OPA37GU/2K5 | Texas Instruments | $1.8800 | Ultra-low-noise (4.5-nV/√Hz), 100-µV offset, decompensated precision operational amplifier 8-SOIC -40 to 85 | OP37GS vs OPA37GU/2K5 |
OPA37GU | Texas Instruments | $2.1586 | Ultra-low-noise (4.5-nV/√Hz), 100-µV offset, decompensated precision operational amplifier 8-SOIC -40 to 85 | OP37GS vs OPA37GU |
OP-37GS | Linear Integrated Systems | Check for Price | Operational Amplifier, 1 Func, 220uV Offset-Max, BIPolar, PDSO8, PLASTIC, SOIC-8 | OP37GS vs OP-37GS |
OPA37GU/2K5G4 | Texas Instruments | Check for Price | Ultra-Low Noise Precision Operational Amplifiers 8-SOIC -40 to 85 | OP37GS vs OPA37GU/2K5G4 |
OP-37FS | Linear Integrated Systems | Check for Price | Operational Amplifier, 1 Func, 140uV Offset-Max, BIPolar, PDSO8, PLASTIC, SOIC-8 | OP37GS vs OP-37FS |
OPA37GUE4 | Texas Instruments | Check for Price | Ultra-low-noise (4.5-nV/√Hz), 100-µV offset, decompensated precision operational amplifier 8-SOIC -40 to 85 | OP37GS vs OPA37GUE4 |
OPA37GU | Burr-Brown Corp | Check for Price | Operational Amplifier, 1 Func, 220uV Offset-Max, BIPolar, PDSO8, | OP37GS vs OPA37GU |