Part Details for OP262GS by Analog Devices Inc
Results Overview of OP262GS by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OP262GS Information
OP262GS by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for OP262GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | IC,OP-AMP,DUAL,BIPOLAR,SOP,8PIN,PLASTIC | 4 |
|
$5.0750 / $6.0900 | Buy Now |
|
Quest Components | IC,OP-AMP,DUAL,BIPOLAR,SOP,8PIN,PLASTIC | 2 |
|
$4.0600 / $6.0900 | Buy Now |
|
Quest Components | IC,OP-AMP,DUAL,BIPOLAR,SOP,8PIN,PLASTIC | 1 |
|
$7.8250 / $9.3900 | Buy Now |
|
Dynamic Solutions GmbH | OEM and CM Only | 4000 |
|
RFQ | |
|
Vyrian | Amplifiers | 1348 |
|
RFQ | |
|
Win Source Electronics | IC OPAMP GP 2 CIRCUIT 8SOIC / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC | 2335 |
|
$4.4275 / $5.7188 | Buy Now |
Part Details for OP262GS
OP262GS CAD Models
OP262GS Part Data Attributes
|
OP262GS
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP262GS
Analog Devices Inc
15 MHz Rail-to-Rail Operational Dual Op Amp
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.65 µA | |
Bias Current-Max (IIB) @25C | 0.6 µA | |
Common-mode Reject Ratio-Nom | 110 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 800 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Low-Offset | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 13 V/us | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 15000 | |
Voltage Gain-Min | 20000 | |
Width | 3.9 mm |
Alternate Parts for OP262GS
This table gives cross-reference parts and alternative options found for OP262GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP262GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
OP262GS-REEL7 | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 800 uV OFFSET-MAX, 15 MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8 | OP262GS vs OP262GS-REEL7 |
OP262GS Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the OP262GS is 670mW, which is calculated based on the maximum junction temperature (TJ) of 150°C and the thermal resistance (θJA) of 125°C/W.
-
To ensure stability, it's essential to follow proper PCB layout practices, minimize parasitic capacitance, and use a compensation capacitor (if necessary) as recommended in the datasheet. Additionally, consider using a phase margin analyzer tool to verify stability.
-
The recommended input impedance for the OP262GS is in the range of 1kΩ to 10kΩ. This ensures optimal performance, noise reduction, and minimizes the impact of input bias current.
-
While the OP262GS can be used as a comparator, it's not the most suitable choice due to its relatively slow slew rate (2.5V/μs) and limited output current (±20mA). A dedicated comparator like the AD8561 or AD9671 would be a better option for most applications.
-
To minimize EMI and RFI, use proper shielding, grounding, and decoupling techniques. Ensure that the OP262GS is placed close to the power supply pins, and use a low-pass filter or ferrite bead to filter out high-frequency noise.