-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Noise, Low Drift Single-Supply Operational Amplifiers (Dual)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OP213ES by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 18 |
|
RFQ | ||
|
Quest Components | OPERATIONAL AMPLIFIER, 2 FUNC, 150UV OFFSET-MAX, BIPOLAR, PDSO8 | 120 |
|
$8.9751 / $11.5394 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 2 FUNC, 150UV OFFSET-MAX, BIPOLAR, PDSO8 | 38 |
|
$7.2765 / $10.7800 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 2 FUNC, 150UV OFFSET-MAX, BIPOLAR, PDSO8 | 5 |
|
$13.0830 / $14.0175 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
$9.0000 / $13.8500 | Buy Now |
|
Vyrian | Peripheral ICs | 1549 |
|
RFQ | |
|
Win Source Electronics | IC OPAMP GP 3.4MHZ RRO 8SOIC | 2225 |
|
$23.7550 / $35.6324 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OP213ES
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP213ES
Analog Devices Inc
Low Noise, Low Drift Single-Supply Operational Amplifiers (Dual)
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.7 µA | |
Bias Current-Max (IIB) @25C | 0.65 µA | |
Common-mode Reject Ratio-Min | 90 dB | |
Common-mode Reject Ratio-Nom | 116 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 150 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Low-Offset | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.6 V/us | |
Slew Rate-Nom | 1.2 V/us | |
Supply Current-Max | 5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 3400 | |
Voltage Gain-Min | 2000000 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for OP213ES. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP213ES, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
OP213ES | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 150 uV OFFSET-MAX, 3.4 MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8 | OP213ES vs OP213ES |
The maximum power dissipation of the OP213ES is 670mW, which is calculated based on the maximum junction temperature (150°C) and the thermal resistance of the package (125°C/W).
To ensure stability in a unity-gain buffer configuration, it's recommended to add a capacitor (typically 10-100pF) between the output and the inverting input to compensate for the op-amp's internal capacitance and prevent oscillations.
For optimal performance, it's recommended to use a star-grounding technique, where the op-amp's ground pin is connected to a central ground point, and to keep the input and output traces as short as possible to minimize noise and parasitic capacitance.
The OP213ES is rated for operation up to 125°C, but its performance may degrade at higher temperatures. If you need to operate the op-amp in a high-temperature environment, consider using a more temperature-stable op-amp or taking additional thermal management measures.
To prevent electrostatic discharge (ESD) damage, handle the OP213ES by the body, use an anti-static wrist strap or mat, and ensure that your workspace is ESD-protected. You can also add external ESD protection devices, such as TVS diodes, to the input and output pins.