Part Details for OP193FSZ-REEL7 by Analog Devices Inc
Results Overview of OP193FSZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OP193FSZ-REEL7 Information
OP193FSZ-REEL7 by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for OP193FSZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK8819
|
Newark | Op-Amp, 35Khz, -40 To 125Deg C, Nsoic-8, No. Of Channels:1Channels, Gain Bandwidth Product:35Khz, Supply Voltage Range:1.7V To ± 18V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Amplifier Type:General Purpose, Rail To Rail:- Rohs Compliant: Yes |Analog Devices OP193FSZ-REEL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 613 |
|
$4.8400 / $8.7700 | Buy Now |
DISTI #
505-OP193FSZ-REEL7CT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3396 In Stock |
|
$2.9875 / $7.2900 | Buy Now |
DISTI #
584-OP193FSZ-R7
|
Mouser Electronics | Precision Amplifiers MICROPOWER RAIL TO RAIL RoHS: Compliant | 350 |
|
$3.0900 / $5.7500 | Buy Now |
DISTI #
E54:1762_00118008
|
Arrow Electronics | Op Amp Single Micropower Amplifier ±18V/36V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks | Europe - 2000 |
|
$3.2080 | Buy Now |
DISTI #
V72:2272_06228131
|
Arrow Electronics | Op Amp Single Micropower Amplifier ±18V/36V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2338 Container: Cut Strips | Americas - 690 |
|
$3.2080 / $4.1430 | Buy Now |
|
Analog Devices Inc | MICROPOWER RAIL TO RAIL Min Qty: 1 Package Multiple: 1000 | 680 |
|
$2.9875 / $7.2900 | Buy Now |
DISTI #
73574815
|
Verical | Op Amp Single Micropower Amplifier ±18V/36V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2338 | Americas - 690 |
|
$3.2080 / $4.1430 | Buy Now |
|
Rochester Electronics | OP193 - Precision, Micropower Single Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 8 |
|
$2.5100 / $3.1400 | Buy Now |
|
Cytech Systems Limited | IC OPAMP GP 1 CIRCUIT 8SOIC | 2000 |
|
RFQ | |
|
Vyrian | Amplifiers | 487 |
|
RFQ |
Part Details for OP193FSZ-REEL7
OP193FSZ-REEL7 CAD Models
OP193FSZ-REEL7 Part Data Attributes
|
OP193FSZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP193FSZ-REEL7
Analog Devices Inc
Precision, Micropower Single Operational Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.02 µA | |
Common-mode Reject Ratio-Nom | 116 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 250 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Offset | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.015 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 35 | |
Voltage Gain-Min | 50000 | |
Width | 3.9 mm |
Alternate Parts for OP193FSZ-REEL7
This table gives cross-reference parts and alternative options found for OP193FSZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP193FSZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
OP193FSZ | Analog Devices Inc | $5.8654 | Precision, Micropower Single Operational Amplifier | OP193FSZ-REEL7 vs OP193FSZ |
OP193FS-REEL7 | Analog Devices Inc | Check for Price | OP-AMP, 250uV OFFSET-MAX, 0.035MHz BAND WIDTH, PDSO8, SOIC-8 | OP193FSZ-REEL7 vs OP193FS-REEL7 |
OP193FS | Analog Devices Inc | Check for Price | IC OP-AMP, 250 uV OFFSET-MAX, 0.035 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier | OP193FSZ-REEL7 vs OP193FS |
OP193FSZ-REEL | Analog Devices Inc | Check for Price | Precision, Micropower Single Operational Amplifier | OP193FSZ-REEL7 vs OP193FSZ-REEL |
OP193FS | Rochester Electronics LLC | Check for Price | OP-AMP, 250 uV OFFSET-MAX, 0.035 MHz BAND WIDTH, PDSO8, SOIC-8 | OP193FSZ-REEL7 vs OP193FS |
OP193FSZ-REEL7 Frequently Asked Questions (FAQ)
-
A good PCB layout for the OP193FSZ-REEL7 involves keeping the input and output traces short and symmetrical, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated analog ground plane is recommended.
-
To ensure stability, make sure to follow the recommended compensation capacitor values and placement, and use a low-ESR capacitor for decoupling. Also, avoid using long input traces and keep the input impedance low.
-
The maximum power dissipation of the OP193FSZ-REEL7 is 670mW. However, this value can be derated based on the ambient temperature and the thermal resistance of the package.
-
The OP193FSZ-REEL7 is rated for operation from -40°C to 125°C. However, the device's performance and reliability may degrade at high temperatures. It's recommended to derate the device's power dissipation and consider using a heat sink or thermal management system in high-temperature applications.
-
Use ESD protection devices such as TVS diodes or ESD arrays on the input and output pins. Also, consider adding overvoltage protection circuits, such as voltage clamps or crowbars, to prevent damage from voltage transients.