Part Details for OP184FSZ-REEL by Analog Devices Inc
Results Overview of OP184FSZ-REEL by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OP184FSZ-REEL Information
OP184FSZ-REEL by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for OP184FSZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK1633
|
Newark | Op-Amp, 4.25Mhz, -40 To 125Deg C, Nsoic, No. Of Channels:1Channels, Gain Bandwidth Product:4.25Mhz, Supply Voltage Range:3V To 36V, ± 1.5V To ± 18V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Amplifier Type:General Purpose Rohs Compliant: Yes |Analog Devices OP184FSZ-REEL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1566 |
|
$2.2500 / $5.9300 | Buy Now |
DISTI #
OP184FSZ-REELCT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4829 In Stock |
|
$2.2500 / $5.9300 | Buy Now |
DISTI #
584-OP184FSZ-R
|
Mouser Electronics | Precision Amplifiers SINGLE PRECISION RAIL TO RAIL OP AMP RoHS: Compliant | 964 |
|
$2.4200 / $4.4500 | Buy Now |
DISTI #
V72:2272_06228115
|
Arrow Electronics | Op Amp Single Precision Amplifier R-R I/O ±18V/36V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2122 Container: Cut Strips | Americas - 105 |
|
$2.4160 / $2.6170 | Buy Now |
|
Analog Devices Inc | SINGLE PRECISION RAIL TO RAIL Min Qty: 1 Package Multiple: 2500 | 408466 |
|
$2.2500 / $5.9300 | Buy Now |
DISTI #
26620022
|
Verical | Op Amp Single Precision Amplifier R-R I/O ±18V/36V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 395000 |
|
$2.2263 | Buy Now |
|
Rochester Electronics | OP184 - Precision Rail-To-Rail Input and Output Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 391 |
|
$1.9000 / $2.3700 | Buy Now |
|
LCSC | 4.25MHz 80nA Single channel SOIC-8 Precision Op Amps ROHS | 472 |
|
$2.1537 / $3.6097 | Buy Now |
|
Win Source Electronics | IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC | 10000 |
|
$2.3637 / $3.5455 | Buy Now |
Part Details for OP184FSZ-REEL
OP184FSZ-REEL CAD Models
OP184FSZ-REEL Part Data Attributes
|
OP184FSZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP184FSZ-REEL
Analog Devices Inc
Single-Supply Rail-to-Rail Input/Output Operational Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.575 µA | |
Bias Current-Max (IIB) @25C | 0.3 µA | |
Common-mode Reject Ratio-Min | 86 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 375 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Offset | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 2.4 V/us | |
Slew Rate-Nom | 4 V/us | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 4250 | |
Voltage Gain-Min | 75000 | |
Width | 3.9 mm |
Alternate Parts for OP184FSZ-REEL
This table gives cross-reference parts and alternative options found for OP184FSZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP184FSZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
OP184FS | Analog Devices Inc | Check for Price | Single-Supply Rail-to-Rail Input/Output Operational Amplifier | OP184FSZ-REEL vs OP184FS |
OP184FSZ-REEL Frequently Asked Questions (FAQ)
-
A good PCB layout for the OP184FSZ involves keeping the input and output traces short and symmetrical, using a solid ground plane, and minimizing parasitic capacitance and inductance. A 4-layer PCB with a dedicated analog ground plane is recommended.
-
To ensure stability, ensure that the gain and phase margins are sufficient, and the feedback network is properly designed. Also, use a compensation capacitor (if required) and ensure that the output impedance is low enough to drive the load.
-
The maximum power dissipation of the OP184FSZ is 670mW, which is calculated based on the maximum junction temperature (150°C) and the thermal resistance of the package (125°C/W).
-
The OP184FSZ is rated for operation from -40°C to 125°C. However, the device's performance may degrade at high temperatures, and the maximum junction temperature should not exceed 150°C. Thermal management is crucial in high-temperature environments.
-
Use ESD protection devices (e.g., TVS diodes) and overvoltage protection circuits (e.g., voltage clamps) to protect the OP184FSZ from electrostatic discharge and overvoltage events. Follow proper handling and storage procedures to prevent ESD damage.