Part Details for OP177GS-REEL by Analog Devices Inc
Results Overview of OP177GS-REEL by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OP177GS-REEL Information
OP177GS-REEL by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for OP177GS-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 550 |
|
RFQ | ||
|
Quest Components | IC,OP-AMP,SINGLE,BIPOLAR,SOP,8PIN,PLASTIC | 212 |
|
$6.6000 / $12.0000 | Buy Now |
|
Rochester Electronics | UltraPrecision Operational Amplifier RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 31376 |
|
$1.1400 / $1.4300 | Buy Now |
|
Vyrian | Amplifiers | 31083 |
|
RFQ | |
|
Win Source Electronics | IC OPAMP GP 600KHZ 8SOIC | 9140 |
|
$1.1550 / $1.4918 | Buy Now |
Part Details for OP177GS-REEL
OP177GS-REEL CAD Models
OP177GS-REEL Part Data Attributes
|
OP177GS-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP177GS-REEL
Analog Devices Inc
Ultraprecision Operational Amplifier
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.006 µA | |
Bias Current-Max (IIB) @25C | 0.0028 µA | |
Common-mode Reject Ratio-Min | 115 dB | |
Common-mode Reject Ratio-Nom | 140 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 100 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Low-Offset | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.1 V/us | |
Slew Rate-Nom | 0.3 V/us | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 600 | |
Voltage Gain-Min | 2000000 | |
Width | 3.9 mm |
Alternate Parts for OP177GS-REEL
This table gives cross-reference parts and alternative options found for OP177GS-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP177GS-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
OP177GSZ-REEL7 | Rochester Electronics LLC | Check for Price | OP-AMP, 100uV OFFSET-MAX, 0.6MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | OP177GS-REEL vs OP177GSZ-REEL7 |
OP177GS-REEL | Rochester Electronics LLC | Check for Price | OP-AMP, 100uV OFFSET-MAX, 0.6MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8 | OP177GS-REEL vs OP177GS-REEL |
OP177GS-REEL7 | Rochester Electronics LLC | Check for Price | OP-AMP, 100uV OFFSET-MAX, 0.6MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8 | OP177GS-REEL vs OP177GS-REEL7 |
OP177GS-REEL Frequently Asked Questions (FAQ)
-
A good PCB layout for the OP177GS involves keeping the input and output traces short and away from noise sources, using a solid ground plane, and decoupling the power supply pins with capacitors.
-
To ensure stability, make sure to follow the recommended compensation capacitor values, keep the gain and phase margins within the recommended ranges, and avoid capacitive loads on the output.
-
The maximum power dissipation of the OP177GS is 670mW, which is calculated based on the maximum junction temperature (150°C) and the thermal resistance of the package (125°C/W).
-
The OP177GS is rated for operation up to 125°C, but the performance may degrade at higher temperatures. It's recommended to derate the device's performance and consider using a heat sink or thermal management system for high-temperature applications.
-
To protect the OP177GS from ESD damage, use ESD protection devices such as TVS diodes or ESD protection arrays, handle the devices with ESD-safe materials, and follow proper handling and storage procedures.