Part Details for OP177FSZ-REEL7 by Analog Devices Inc
Results Overview of OP177FSZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OP177FSZ-REEL7 Information
OP177FSZ-REEL7 by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for OP177FSZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK8032
|
Newark | Op-Amp, 600Khz, -40 To 85Deg C, Nsoic-8, No. Of Channels:1Channels, Gain Bandwidth Product:600Khz, Supply Voltage Range:± 3V To ± 18V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Amplifier Type:General Purpose, Rail To Rail:- Rohs Compliant: Yes |Analog Devices OP177FSZ-REEL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4 |
|
$7.6200 / $11.7400 | Buy Now |
DISTI #
505-OP177FSZ-REEL7CT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1863 In Stock |
|
$4.5000 / $9.8700 | Buy Now |
DISTI #
584-OP177FSZ-R7
|
Mouser Electronics | Precision Amplifiers ULTRA-PRECISION OP AMP IC RoHS: Compliant | 935 |
|
$4.7000 / $8.3200 | Buy Now |
DISTI #
V72:2272_06228083
|
Arrow Electronics | Op Amp Single Precision Amplifier ±18V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2312 Container: Cut Strips | Americas - 322 |
|
$4.8320 / $6.3620 | Buy Now |
|
Analog Devices Inc | ULTRA-PRECISION OP AMP IC Min Qty: 1 Package Multiple: 1000 | 374 |
|
$4.5000 / $9.8700 | Buy Now |
DISTI #
69122961
|
Verical | Op Amp Single Precision Amplifier ±18V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2312 | Americas - 322 |
|
$4.8320 / $6.3620 | Buy Now |
DISTI #
SMC-OP177FSZ-REEL7
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1810 |
|
RFQ | |
|
Vyrian | Amplifiers | 301 |
|
RFQ | |
|
Win Source Electronics | Op Amp Single Precision Amplifier ±18V 8-Pin SOIC N T/R / IC OPAMP GP 600KHZ 8SOIC | 15311 |
|
$5.8609 / $7.5703 | Buy Now |
Part Details for OP177FSZ-REEL7
OP177FSZ-REEL7 CAD Models
OP177FSZ-REEL7 Part Data Attributes
|
OP177FSZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP177FSZ-REEL7
Analog Devices Inc
Ultraprecision Operational Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.004 µA | |
Bias Current-Max (IIB) @25C | 0.002 µA | |
Common-mode Reject Ratio-Min | 130 dB | |
Common-mode Reject Ratio-Nom | 140 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 40 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.1 V/us | |
Slew Rate-Nom | 0.3 V/us | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 600 | |
Voltage Gain-Min | 5000000 | |
Wideband | NO | |
Width | 3.9 mm |
Alternate Parts for OP177FSZ-REEL7
This table gives cross-reference parts and alternative options found for OP177FSZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP177FSZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
OP177FS-REEL7 | Analog Devices Inc | Check for Price | IC OP-AMP, 40 uV OFFSET-MAX, 0.6 MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8, Operational Amplifier | OP177FSZ-REEL7 vs OP177FS-REEL7 |
OP177FSZ-REEL7 Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the OP177FSZ-REEL7 is 670mW, which is calculated based on the maximum junction temperature (150°C) and the thermal resistance (125°C/W) of the package.
-
To ensure stability, it's essential to follow proper PCB layout practices, minimize parasitic capacitance, and use a compensation capacitor (if necessary) as recommended in the datasheet. Additionally, consider using a phase margin analyzer tool to verify the stability of your design.
-
For optimal performance, keep the input and output traces short and symmetrical, and avoid running digital signals near the op-amp's inputs. Use a solid ground plane, and consider using a guard ring around the inputs to reduce noise and leakage.
-
The OP177FSZ-REEL7 is rated for operation from -40°C to 125°C. However, the device's performance may degrade at higher temperatures. Consult the datasheet for temperature-related specifications and consider using thermal management techniques to maintain a safe operating temperature.
-
Follow proper ESD handling procedures when handling the OP177FSZ-REEL7, such as using an ESD wrist strap, mat, or workstation. Ensure that your PCB design includes ESD protection components, such as TVS diodes or ESD arrays, to protect the op-amp from electrostatic discharge.