Part Details for OP113ES by Rochester Electronics LLC
Results Overview of OP113ES by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OP113ES Information
OP113ES by Rochester Electronics LLC is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for OP113ES
OP113ES CAD Models
OP113ES Part Data Attributes
|
OP113ES
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
OP113ES
Rochester Electronics LLC
OP-AMP, 125 uV OFFSET-MAX, 3.4 MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.7 µA | |
Common-mode Reject Ratio-Nom | 116 dB | |
Input Offset Voltage-Max | 125 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 1.2 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 3400 | |
Width | 3.9 mm |
Alternate Parts for OP113ES
This table gives cross-reference parts and alternative options found for OP113ES. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP113ES, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
OP113FSZ-REEL7 | Analog Devices Inc | $4.8927 | Low Noise, Low Drift Single-Supply Operational Amplifier (Single) | OP113ES vs OP113FSZ-REEL7 |
OP113ESZ-REEL7 | Analog Devices Inc | $8.3169 | Low Noise, Low Drift Single-Supply Operational Amplifier (Single) | OP113ES vs OP113ESZ-REEL7 |
OP113ES-REEL | Rochester Electronics LLC | Check for Price | OP-AMP, 125 uV OFFSET-MAX, 3.4 MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8 | OP113ES vs OP113ES-REEL |
OP113ESZ-REEL | Analog Devices Inc | Check for Price | Low Noise, Low Drift Single-Supply Operational Amplifier (Single) | OP113ES vs OP113ESZ-REEL |
OP113ES | Analog Devices Inc | Check for Price | Low Noise, Low Drift Single-Supply Operational Amplifier (Single) | OP113ES vs OP113ES |
OP113ES-REEL7 | Analog Devices Inc | Check for Price | Low Noise, Low Drift Single-Supply Operational Amplifier (Single) | OP113ES vs OP113ES-REEL7 |
OP113FS-REEL | Analog Devices Inc | Check for Price | IC OP-AMP, 225 uV OFFSET-MAX, 3.4 MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8, Operational Amplifier | OP113ES vs OP113FS-REEL |
OP113FSZ-REEL7 | Rochester Electronics LLC | Check for Price | OP-AMP, 225 uV OFFSET-MAX, 3.4 MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | OP113ES vs OP113FSZ-REEL7 |
OP113FS | Rochester Electronics LLC | Check for Price | OP-AMP, 225 uV OFFSET-MAX, 3.4 MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8 | OP113ES vs OP113FS |
OP113FSZ-REEL | Analog Devices Inc | Check for Price | Low Noise, Low Drift Single-Supply Operational Amplifier (Single) | OP113ES vs OP113FSZ-REEL |