Part Details for OP-Q by Honeywell Sensing and Control
Results Overview of OP-Q by Honeywell Sensing and Control
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OP-Q Information
OP-Q by Honeywell Sensing and Control is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TC75S102F | Toshiba Electronic Devices & Storage Corporation | Operational Amplifier, 1.5V to 5.5V, I/O Rail to Rail, IDD=0.27μA, SOT-25 | |
CA3080AM | Rochester Electronics LLC | CA3080A - 2MHz, Operational Transconductance Amplifier (OTA) | |
HA4-5114/883 | Rochester Electronics LLC | HA4-5114 - Quad, Low Noise, Uncompensated Operational Amplifier - Dual marked (5962-89634012A) |
Price & Stock for OP-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23F4928
|
Newark | Enclosed Basic Switch : Rohs Compliant: Yes |Honeywell OP-Q RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$498.9600 / $561.0700 | Buy Now |
DISTI #
45AJ6728
|
Newark | Enclosed Limit Switch/Honeywell |Honeywell OP-Q RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$479.7700 / $539.4900 | Buy Now |
DISTI #
2266-OP-Q-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 15A 125V Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$368.7900 / $542.3400 | Buy Now |
DISTI #
480-6202-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 15A 125V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
2 In Stock |
|
$444.2380 / $451.3100 | Buy Now |
DISTI #
785-OP-Q
|
Mouser Electronics | Limit Switches LIMIT SWITCH RoHS: Compliant | 0 |
|
$444.2400 / $460.6100 | Order Now |
DISTI #
70485223
|
RS | Enclosed Switch Top Plunger 1NO/1NC SPDT, OP Series Min Qty: 1 Package Multiple: 1 Container: Bulk | 30 |
|
$460.3400 | Buy Now |
DISTI #
84873769
|
Verical | Switch Limit N.O./N.C. SPDT Top Plunger Screw Mount 0.5A 250VDC 13.3N Linear Conduit RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$345.8300 / $508.5600 | Buy Now |
DISTI #
84874222
|
Verical | Switch Limit N.O./N.C. SPDT Top Plunger Screw Mount 0.5A 250VDC 13.3N Linear Conduit RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2136 | Americas - 3 |
|
$464.7890 / $702.7670 | Buy Now |
|
Master Electronics | Switch Limit N.O./N.C. SPDT Top Plunger Conduit 0.5A 250VDC 13.3N Linear Screw Mount RoHS: Compliant |
9 In Stock |
|
$357.5300 / $540.5900 | Buy Now |
Part Details for OP-Q
OP-Q CAD Models
OP-Q Part Data Attributes
|
OP-Q
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
OP-Q
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 6.76mm, Wire Terminal, Top Plunger Actuator, Panel Mount,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 6.76 mm | |
Actuator Type | TOP PLUNGER | |
Contact (AC) Max Rating R Load | 15A@480VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Voltage(AC)-Max | 480 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 13.3 N | |
Pre-Travel-Max | 1.98 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | WIRE |