Part Details for OMAPL138EZWT4 by Texas Instruments
Results Overview of OMAPL138EZWT4 by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OMAPL138EZWT4 Information
OMAPL138EZWT4 by Texas Instruments is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for OMAPL138EZWT4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-39693-ND
|
DigiKey | IC MPU OMAP-L1X 456MHZ 361NFBGA Min Qty: 1 Lead time: 18 Weeks Container: Tray |
378 In Stock |
|
$20.2056 / $29.6900 | Buy Now |
DISTI #
595-OMAPL138EZWT4
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC C6000 DSP+ARM Proces sor RoHS: Compliant | 400 |
|
$20.0100 / $29.6900 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Vyrian | Peripheral ICs | 50 |
|
RFQ | |
|
Win Source Electronics | SOC OMAPL1xx ARM926EJ-S 361-Pin NFBGA Tray / IC MPU OMAP-L1X 456MHZ 361NFBGA | 10970 |
|
$21.7801 / $28.1325 | Buy Now |
Part Details for OMAPL138EZWT4
OMAPL138EZWT4 CAD Models
OMAPL138EZWT4 Part Data Attributes
|
OMAPL138EZWT4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OMAPL138EZWT4
Texas Instruments
Low power C674x floating-point DSP + Arm9 processor - up to 456MHz 361-NFBGA 0 to 90
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | NFBGA-361 | |
Pin Count | 361 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | IT ALSO OPERATES IN 0.95V MINIMUM SUPPLY | |
Address Bus Width | 23 | |
Barrel Shifter | NO | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 50 MHz | |
External Data Bus Width | 16 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B361 | |
JESD-609 Code | e1 | |
Length | 16 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 64 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 361 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA361,19X19,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (words) | 499712 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max | 1.35 V | |
Supply Voltage-Min | 1.25 V | |
Supply Voltage-Nom | 1.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 16 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
OMAPL138EZWT4 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for OMAPL138EZWT4 is -40°C to 100°C.
-
The PLL on OMAPL138EZWT4 can be configured using the PLL Control Register (PLLCTL) and the PLL Configuration Register (PLLCFG). Refer to the OMAP-L138 Technical Reference Manual for detailed configuration steps.
-
The maximum clock frequency supported by OMAPL138EZWT4 is 456 MHz.
-
The EMIF on OMAPL138EZWT4 can be used to interface with external memory devices such as SDRAM, NOR Flash, and NAND Flash. Refer to the OMAP-L138 Technical Reference Manual for detailed configuration and usage guidelines.
-
The power consumption of OMAPL138EZWT4 varies depending on the operating frequency, voltage, and other factors. Refer to the OMAP-L138 datasheet for detailed power consumption specifications.