Part Details for OMAPL132EZWTA2R by Texas Instruments
Results Overview of OMAPL132EZWTA2R by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OMAPL132EZWTA2R Information
OMAPL132EZWTA2R by Texas Instruments is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for OMAPL132EZWTA2R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OMAPL132EZWTA2R-ND
|
DigiKey | IC MPU OMAP-L1X 200MHZ 361NFBGA Min Qty: 1000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$11.9114 | Buy Now |
DISTI #
595-OMAPL132EZWTA2R
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC Freon 2.3 RoHS: Compliant | 0 |
|
$11.9100 | Order Now |
|
Vyrian | Peripheral ICs | 13678 |
|
RFQ |
Part Details for OMAPL132EZWTA2R
OMAPL132EZWTA2R CAD Models
OMAPL132EZWTA2R Part Data Attributes
|
OMAPL132EZWTA2R
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OMAPL132EZWTA2R
Texas Instruments
Low power C674x floating-point DSP + Arm9 processor - 200MHz 361-NFBGA -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | NFBGA-361 | |
Pin Count | 361 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 23 | |
Barrel Shifter | NO | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 50 MHz | |
External Data Bus Width | 16 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B361 | |
JESD-609 Code | e1 | |
Length | 16 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 64 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 361 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA361,19X19,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (words) | 499712 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 16 mm | |
uPs/uCs/Peripheral ICs Type | SoC |
Alternate Parts for OMAPL132EZWTA2R
This table gives cross-reference parts and alternative options found for OMAPL132EZWTA2R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OMAPL132EZWTA2R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
OMAPL132EZWT2 | Texas Instruments | $7.6729 | Low power C674x floating-point DSP + Arm9 processor - 200MHz 361-NFBGA 0 to 90 | OMAPL132EZWTA2R vs OMAPL132EZWT2 |
OMAPL132EZWTA2E | Texas Instruments | Check for Price | Low power C674x floating-point DSP + Arm9 processor - 200MHz 361-NFBGA -40 to 105 | OMAPL132EZWTA2R vs OMAPL132EZWTA2E |
OMAPL132EZWTA2R Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to power up the core voltage (VDD) first, followed by the input/output voltage (VDDIO). This ensures that the internal voltage regulators are properly enabled before the I/Os are powered up.
-
The clocking system on OMAPL132EZWTA2R can be configured using the Clock Domain Control (CDC) module. The CDC module allows you to configure the clock sources, clock frequencies, and clock domains. You can use the CDC module to select the clock source, set the clock frequency, and configure the clock domains.
-
The maximum operating frequency of OMAPL132EZWTA2R is 456 MHz. However, the actual operating frequency may vary depending on the specific application and the clock configuration.
-
The External Memory Interface (EMIF) on OMAPL132EZWTA2R allows you to connect external memory devices such as SDRAM, NOR flash, and NAND flash. To use the EMIF, you need to configure the EMIF module, set the memory timings, and enable the memory interface.
-
The SYSBOOT pin on OMAPL132EZWTA2R is used to select the boot mode of the device. When the SYSBOOT pin is pulled high, the device boots from the internal ROM. When the SYSBOOT pin is pulled low, the device boots from an external boot source such as a serial flash device.