Part Details for OJT-SS-112HM,00000 by TE Connectivity
Results Overview of OJT-SS-112HM,00000 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OJT-SS-112HM,00000 Information
OJT-SS-112HM,00000 by TE Connectivity is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for OJT-SS-112HM,00000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH6852
|
Newark | Power Relay, Spst-No, 12Vdc, 10A, Tht, Contact Configuration:Spst-No, Coil Voltage:12Vdc, Contact Current:10A, Product Range:Ojt Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:250V Rohs Compliant: Yes |Potter&brumfield Te Connectivity OJT-SS-112HM,00000 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5200 | Buy Now |
DISTI #
41-OJT-SS-112HM,00000-ND
|
DigiKey | RELAY GEN PURPOSE SPST 10A 12V Min Qty: 1 Lead time: 18 Weeks Container: Tray |
7678 In Stock |
|
$1.3053 / $2.0000 | Buy Now |
|
Onlinecomponents.com | Class F Active SPST-NO (1Form A) General Purpose Power Relay 15ms -30C~85C 320Ohm 37.5mA RoHS: Compliant |
950 Partner Stock |
|
$1.4700 / $1.7800 | Buy Now |
DISTI #
65700804
|
Verical | Power Relay 12VDC 10A SPST-NO(18.2mm 10.2mm 15.2mm) THT RoHS: Compliant Min Qty: 41 Package Multiple: 1 | Americas - 950 |
|
$1.4300 / $1.5500 | Buy Now |
DISTI #
AMP2071508-1
|
Interstate Connecting Components | OJT-SS-105HM,00000 12VDC TV8 RATED | 0 |
|
$1.1702 / $1.5437 | Buy Now |
Part Details for OJT-SS-112HM,00000
OJT-SS-112HM,00000 CAD Models
OJT-SS-112HM,00000 Part Data Attributes
|
OJT-SS-112HM,00000
TE Connectivity
Buy Now
|
Compare Parts:
OJT-SS-112HM,00000
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |